Parametric results for: 650R-01IT under Clock Generators

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 650r01it
Select parts from the table below to compare.
Compare
Compare
650R-01IT
Integrated Device Technology Inc
Check for Price No Obsolete 14.3182 MHz 80 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 5.5 V 3 V INDUSTRIAL R-PDSO-G20 Not Qualified e0 1 85 °C -40 °C 240 20 20 PLASTIC/EPOXY SSOP SSOP20,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 635 µm DUAL 1.75 mm 3.9 mm 8.65 mm INTEGRATED DEVICE TECHNOLOGY INC SSOP 0.150 INCH, SSOP-20 20 not_compliant EAR99 8542.39.00.01
ICS650R-01IT
Integrated Device Technology Inc
Check for Price No No Transferred 14.3182 MHz 80 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 5.5 V 3 V INDUSTRIAL R-PDSO-G20 Not Qualified e0 85 °C -40 °C 20 PLASTIC/EPOXY SSOP SSOP20,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 635 µm DUAL 1.75 mm 3.9 mm 8.65 mm INTEGRATED DEVICE TECHNOLOGY INC SSOP 0.150 INCH, SSOP-20 20 not_compliant EAR99 8542.39.00.01
ICS650R-01IT
Integrated Circuit Systems Inc
Check for Price No Transferred 14.3182 MHz 80 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 5.5 V 3 V INDUSTRIAL R-PDSO-G20 Not Qualified e0 85 °C -40 °C 20 PLASTIC/EPOXY SSOP SSOP20,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 635 µm DUAL 1.75 mm 3.9 mm 8.65 mm INTEGRATED CIRCUIT SYSTEMS INC 0.150 INCH, SSOP-20 unknown