Filter Your Search
1 - 10 of 3,270 results
|
MTMM-102-10-T-D-127
Samtec Inc
|
$0.4400 | Yes | Active | 4 | 2 | 2 mm | 3.2 A | MALE | BOARD | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
MTSW-103-07-T-D-127-RA
Samtec Inc
|
$0.4480 | Yes | Yes | Active | 6 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | MATTE TIN OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.219 inch | 0.26 inch | 0.3 inch | SAMTEC INC | compliant | ROHS COMPLIANT | ||||||||||||||||||||||
|
MTMM-104-03-F-D-127
Samtec Inc
|
$0.9700 | Yes | Active | 8 | 2 | 2 mm | 3.2 A | MALE | BOARD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||||||||||||||||||||||
|
HIF6-20D-1.27R(20)
Hirose Electric Co Ltd
|
$1.0027 | Yes | Yes | Active | 20 | 2 | 30 mΩ | 500 mA | FEMALE | 500 Cycles | CABLE | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZATION NOTCH | 28 AWG | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | SOCKET | PREASSEM CONN | Gold (Au) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 7.87u inch | IDC | 0.284 inch | 0.594 inch | 0.73 inch | 0.079 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | Hirose | ||||||||||
|
MTLW-105-06-T-D-127
Samtec Inc
|
$1.0400 | Yes | Active | 10 | 2 | 2.54 mm | 2 | 5.2 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.198 inch | 0.06 inch | 0.5 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
MTLW-105-05-T-D-127
Samtec Inc
|
$1.0400 | Yes | Active | 10 | 2 | 2.54 mm | 2 | 5.2 A | MALE | BOARD | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.198 inch | 0.06 inch | 0.5 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
MTMM-106-04-T-D-127
Samtec Inc
|
$1.0600 | Yes | Yes | Active | 12 | 2 | 2 mm | 3.2 A | MALE | BOARD | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | FLEXYZ | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||||||||||||||||||||||||||
|
MTMM-103-02-G-D-127
Samtec Inc
|
$1.0800 | Yes | Yes | Active | 6 | 2 | 2 mm | 3.2 A | MALE | BOARD | GOLD (20) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | FLEXYZ | NO | NO | NO | e4 | NO | GOLD | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | ROHS COMPLIANT | SAMTEC | |||||||||||||||||||||||||||||||
|
MTLW-104-06-G-D-127
Samtec Inc
|
$1.3097 | Yes | Active | 8 | 2 | 2.54 mm | 2 | 5.2 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.198 inch | 0.06 inch | 0.4 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
TW-03-02-S-D-127-070
Samtec Inc
|
$1.3335 | Yes | Active | 6 | 2 | 2 mm | 2 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 30u inch | SOLDER | 0.157 inch | 0.127 inch | 0.237 inch | 0.07 inch | SAMTEC INC | compliant |