Filter Your Search
1 - 10 of 20 results
|
66WR200KLF
TT electronics / BI Technologies
|
$2.5002 | Yes | Yes | Active | 200 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 200 V | e3 | 150 °C | -65 °C | VERTICAL | Rectangular | 1 | 3 | 20 | RECTANGULAR PACKAGE | BULK | 7200 deg | Tin (Sn) | WIRE | 533 µm | 4.57 mm | 10.41 mm | 9.525 mm | 5.08 mm | BI TECHNOLOGIES CORP | Radial, | compliant | EAR99 | 8533.40.80.50 | |||
|
66WR200TR
TT electronics / BI Technologies
|
Check for Price | No | Active | 200 Ω | 10 % | 500 mW | 4120 | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 200 V | 150 °C | -65 °C | VERTICAL | Trimmer Pot | 3 | 20 | RECTANGULAR PACKAGE | TR, 14 INCH | 7200 deg | WIRE | 533 µm | 4.57 mm | 10.41 mm | 9.525 mm | 5.08 mm | BI TECHNOLOGIES CORP | PCB Mount, 4120 | compliant | EAR99 | 8533.40.80.50 | ||||||
|
66WR200KTR
TT Electronics Resistors
|
Check for Price | No | Active | 200 kΩ | 10 % | 500 mW | 4120 | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 200 V | 150 °C | -65 °C | VERTICAL | Trimmer Pot | 3 | 20 | RECTANGULAR PACKAGE | TR, 14 INCH | 7200 deg | WIRE | 533 µm | 4.57 mm | 10.41 mm | 9.525 mm | 5.08 mm | TT ELECTRONICS PLC | 3/8 INCH, SQUARE, 3 PINS | compliant | ||||||||
|
66WR200KLFTR
TT Electronics Resistors
|
Check for Price | Yes | Active | 200 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 200 V | e3 | 150 °C | -65 °C | VERTICAL | Rectangular | 1 | 3 | 20 | TR, 14 INCH | 7200 deg | Tin (Sn) | WIRE | 533 µm | 4.57 mm | 10.41 mm | 9.525 mm | 5.08 mm | TT ELECTRONICS PLC | compliant | ||||||||
|
66WR200TB
TT Electronics Resistors
|
Check for Price | No | Active | 200 Ω | 10 % | 500 mW | 3820 | PCB Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 200 V | 150 °C | -65 °C | Trimmer Pot | Tube | 7200 deg | 533 µm | 4.57 mm | 10.41 mm | 9.525 mm | 5.08 mm | TT ELECTRONICS PLC | compliant | |||||||||||||||||||
|
66WR200LF
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | 200 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 200 V | e3 | 150 °C | -65 °C | VERTICAL | Rectangular | 1 | 3 | 20 | RECTANGULAR PACKAGE | BULK | 7200 deg | Tin (Sn) | WIRE | 533 µm | 4.57 mm | 10.41 mm | 9.525 mm | 5.08 mm | BI TECHNOLOGIES CORP | Radial, | compliant | EAR99 | 8533.40.80.50 | |||
|
66WR200KLFTB
TT Electronics Resistors
|
Check for Price | Yes | Active | 200 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 200 V | e3 | 150 °C | -65 °C | VERTICAL | Rectangular | 1 | 3 | 20 | TUBE | 7200 deg | Tin (Sn) | WIRE | 533 µm | 4.57 mm | 10.41 mm | 9.525 mm | 5.08 mm | TT ELECTRONICS PLC | compliant | ||||||||
|
66WR200KTB
TT Electronics Resistors
|
Check for Price | No | Active | 200 kΩ | 10 % | 500 mW | 4120 | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 200 V | 150 °C | -65 °C | VERTICAL | Trimmer Pot | 3 | 20 | RECTANGULAR PACKAGE | TUBE | 7200 deg | WIRE | 533 µm | 4.57 mm | 10.41 mm | 9.525 mm | 5.08 mm | TT ELECTRONICS PLC | 3/8 INCH, SQUARE, 3 PINS | compliant | EAR99 | 8533.40.80.50 | ||||||
|
66WR200AP
TT Electronics Resistors
|
Check for Price | No | Active | 200 Ω | 10 % | 500 mW | 3820 | PCB Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 200 V | 150 °C | -65 °C | Trimmer Pot | Ammo Pack | 7200 deg | 533 µm | 4.57 mm | 10.41 mm | 9.525 mm | 5.08 mm | TT ELECTRONICS PLC | compliant | |||||||||||||||||||
|
66WR200LF
TT Electronics Resistors
|
Check for Price | Yes | Active | 200 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 200 V | e3 | 150 °C | -65 °C | VERTICAL | Rectangular | 1 | 3 | 20 | RECTANGULAR PACKAGE | BULK | 7200 deg | Tin (Sn) | WIRE | 533 µm | 4.57 mm | 10.41 mm | 9.525 mm | 5.08 mm | TT ELECTRONICS PLC | 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | compliant |