Filter Your Search
1 - 3 of 3 results
|
6710SL001
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 213 mΩ | 600 V | CE; CSA; UL | NO | NO | NO | 105 °C | -40 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.081 mm2 | POLYPHENYLENE ETHER | NO | 28 AWG | TIN | 860 µm | 304.8 mm | 7X36 | ALPHA WIRE CO | compliant | ||
|
6710SL005
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 213 mΩ | 600 V | CE; CSA; UL | NO | NO | NO | 105 °C | -40 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.081 mm2 | POLYPHENYLENE ETHER | NO | 28 AWG | TIN | 860 µm | 30.48 mm | 7X36 | ALPHA WIRE CO | compliant | ||
|
6710SL013
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 213 mΩ | 600 V | CE; CSA; UL | NO | NO | NO | 105 °C | -40 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.08 mm2 | MODIFIED POLYPHENYLENE ETHER | NO | 28 AWG | TIN | 864 µm | 1.524 m | 7X36 | ALPHA WIRE CO | compliant |