Filter Your Search
1 - 1 of 1 results
|
6712RD001
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 82 mΩ | 600 V | CE; CSA; UL | NO | NO | NO | 105 °C | -40 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYPHENYLENE ETHER | NO | 24 AWG | TIN | 1.09 mm | 304.8 mm | 7X32 | ALPHA WIRE CO | HALOGEN FREE, ROHS AND REACH COMPLAINT | compliant |