Filter Your Search
1 - 6 of 6 results
|
67C7016-45T
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 16 | 22.22 MHz | 16 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | NO | YES | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T64 | Not Qualified | e0 | 70 °C | 64 | CERAMIC | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | unknown | 8542.39.00.01 | ||
|
67C7016-45J
Monolithic Memories (RETIRED)
|
Check for Price | Obsolete | MONOLITHIC MEMORIES | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
67C7016-45NL
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 16 | 22.22 MHz | 16 | YES | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | NO | YES | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MONOLITHIC MEMORIES | unknown | 8542.39.00.01 | ||
|
67C7016-45TSHRP
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 16 | 22.22 MHz | 16 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | NO | YES | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T64 | e0 | 70 °C | 64 | CERAMIC | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | unknown | 8542.39.00.01 | |||
|
67C7016-45N
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 16 | 22.22 MHz | 16 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | NO | YES | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | unknown | 8542.39.00.01 | ||
|
67C7016-45NSHRP
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 16 | 22.22 MHz | 16 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | NO | YES | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T64 | e0 | 70 °C | 64 | PLASTIC/EPOXY | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | unknown | 8542.39.00.01 |