Filter Your Search
1 - 2 of 2 results
|
XR-68C681N
Exar Corporation
|
Check for Price | No | Obsolete | 0 | MC68681; SCC68692 | 8 | 4 | 0.125 MBps | 4 MHz | 14 | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | NO | 2 | 5.25 V | 4.75 V | INDUSTRIAL | R-GDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 51.82 mm | EXAR CORP | DIP | 0.600 INCH, CERAMIC, DIP-40 | 40 | compliant | |||||
|
XR68C681N
Exar Corporation
|
Check for Price | No | Obsolete | MC68681; SCC68692 | 8 | 4 | 0.125 MBps | 4 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | NO | 2 | 5.25 V | 4.75 V | INDUSTRIAL | R-GDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | MIL-STD-883 | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 51.82 mm | EXAR CORP | DIP | DIP, DIP40,.6 | 40 | compliant | 8542.31.00.01 |