Filter Your Search
1 - 10 of 1,729 results
|
MC705P6ACDWE
Freescale Semiconductor
|
$2.1514 | Yes | Yes | Transferred | 8 | 2.1 MHz | 4.2 MHz | 21 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3.3 V SUPPLY | NO | NO | YES | NO | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.925 mm | FREESCALE SEMICONDUCTOR INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOIC-28 | compliant | NXP | ||||||||||||||
|
MC68HC705J1ACPE
Freescale Semiconductor
|
$3.7041 | Yes | Obsolete | 8 | 2.1 MHz | 1240 | 64 | 6805 | 4.2 MHz | 14 | NO | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY AT 1 MHZ | NO | NO | NO | 8 | NO | OTPROM | 6 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 26.415 mm | FREESCALE SEMICONDUCTOR INC | PLASTIC, DIP-20 | compliant | NXP | DIP | 20 | EAR99 | 8542.31.00.01 | |||||||
|
MC68HC705C8AB
Freescale Semiconductor
|
$8.4678 | No | Obsolete | 8 | 2.1 MHz | 7744 | 176 | 6805 | 4.2 MHz | 31 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V MINIMUM SUPPLY @ 1 MHZ | NO | NO | NO | 8 | NO | OTPROM | 7 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T42 | Not Qualified | e0 | 70 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | FREESCALE SEMICONDUCTOR INC | PLASTIC, SDIP-42 | not_compliant | NXP | DIP | 42 | EAR99 | 8542.31.00.01 | ||||||||
|
MC68HC705C8ACFNE
NXP Semiconductors
|
$14.4912 | Yes | Obsolete | 8 | 2.1 MHz | 7744 | 176 | 6805 | 4.2 MHz | 31 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V SUPPLY @ 1 MHZ | NO | NO | NO | 8 | NO | OTPROM | 7 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 250 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | LCC-44 | compliant | NXP | EAR99 | 8542.31.00.01 | 1988-01-01 | |||||
|
MC68HC705C8AFNE
NXP Semiconductors
|
$19.9828 | Yes | Obsolete | 8 | 4 MHz | 4 MHz | 24 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | NO | OTPROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 70 °C | 250 | 30 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | NXP SEMICONDUCTORS | PLASTIC, LCC-44 | compliant | NXP | EAR99 | 8542.31.00.01 | ||||||||||||||
|
MC68HC705CT4FN
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 8 | 33 | YES | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | OTPROM | S-PQCC-J44 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.51 mm | 16.51 mm | ROCHESTER ELECTRONICS LLC | QCCJ, | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
MC68HC708AS60MFNR2
Motorola Semiconductor Products
|
Check for Price | Obsolete | 8 | 8.4 MHz | 40 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J52 | Not Qualified | 125 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1262 mm | 19.1262 mm | MOTOROLA INC | QCCJ, | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
MC68HC705J2VS
Motorola Semiconductor Products
|
Check for Price | Obsolete | 8 | 2.1 MHz | 4.2 MHz | 14 | NO | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | NO | UVPROM | 7 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-CDIP-T20 | Not Qualified | 105 °C | -40 °C | 20 | CERAMIC, METAL-SEALED COFIRED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.511 mm | MOTOROLA INC | WDIP, | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
MC68HC705B16NCFN
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 2.1 MHz | 15168 | 352 | 6805 | 4.2 MHz | 32 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V MINIMUM SUPPLY @ 1MHZ | YES | NO | YES | 8 | YES | OTPROM | 6 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J52 | Not Qualified | e0 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.125 mm | 19.125 mm | MOTOROLA INC | QCCJ, LDCC52,.8SQ | unknown | LCC | 52 | 8542.31.00.01 | ||||||||||
|
MC68HC705P9CP
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 8 | 21 | NO | MICROCONTROLLER | CMOS | 3 TO 3.6 @ 2MHZ | NO | NO | YES | NO | OTPROM | R-PDIP-T28 | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.31.00.01 |