Filter Your Search
1 - 10 of 156 results
|
MC68HC705C8AB
Freescale Semiconductor
|
$8.4678 | No | Obsolete | 8 | 2.1 MHz | 7744 | 176 | 6805 | 4.2 MHz | 31 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V MINIMUM SUPPLY @ 1 MHZ | NO | NO | NO | 8 | NO | OTPROM | 7 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T42 | Not Qualified | e0 | 70 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | FREESCALE SEMICONDUCTOR INC | DIP | PLASTIC, SDIP-42 | 42 | not_compliant | EAR99 | 8542.31.00.01 | NXP | ||||||||||||
|
MC68HC705C8ACFNE
NXP Semiconductors
|
$14.4912 | Yes | Obsolete | 8 | 2.1 MHz | 7744 | 176 | 6805 | 4.2 MHz | 31 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V SUPPLY @ 1 MHZ | NO | NO | NO | NO | 8 | NO | OTPROM | 7 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 250 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | LCC-44 | compliant | EAR99 | 8542.31.00.01 | NXP | 1988-01-01 | ||||||||
|
MC68HC705C8AFNE
NXP Semiconductors
|
$19.9828 | Yes | Obsolete | 8 | 4 MHz | 4 MHz | 24 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | NO | OTPROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 70 °C | 250 | 30 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | NXP SEMICONDUCTORS | PLASTIC, LCC-44 | compliant | EAR99 | 8542.31.00.01 | NXP | ||||||||||||||||||
|
XC68HC705C8AFN
Motorola Semiconductor Products
|
Check for Price | Obsolete | MOTOROLA INC | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MC68HC705C8FNR2
Motorola Mobility LLC
|
Check for Price | Obsolete | 8 | 2.1 MHz | 4.2 MHz | 31 | YES | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY @ 1 MHZ | NO | NO | NO | NO | OTPROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | MOTOROLA INC | LCC | QCCJ, | 44 | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
MC68HC705C8AP
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 2.1 MHz | 7744 | 176 | 6805 | NO | CMOS | UVPROM | 7 mA | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||
|
MC68HC705C8ACB
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 4 MHz | 7744 | 176 | 6805 | 8 MHz | 31 | NO | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3.3V SUPPLY @ 1 MHZ | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 8 | NO | OTPROM | 14 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T42 | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | NXP SEMICONDUCTORS | SDIP, SDIP42,.6 | unknown | 8542.31.00.01 | 2016-07-20 | |||||||||||||
|
MC68HC705C8AVFN
Motorola Semiconductor Products
|
Check for Price | Transferred | 8 | 4 MHz | 4 MHz | 24 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | NO | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 105 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | MOTOROLA INC | QCCJ, | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
MC68HC705C8CS
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 2.1 MHz | 4.2 MHz | 31 | NO | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY AT 1 MHZ | NO | NO | NO | NO | UVPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-CDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | CERAMIC, METAL-SEALED COFIRED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 6.09 mm | 15.24 mm | 52.27 mm | FREESCALE SEMICONDUCTOR INC | DIP | WDIP, | 40 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
MC68HC705C8AB
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 2.1 MHz | 7744 | 176 | 6805 | 4.2 MHz | 31 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V MINIMUM SUPPLY @ 1 MHZ | NO | NO | NO | 8 | NO | OTPROM | 7 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T42 | Not Qualified | e0 | 70 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | MOTOROLA INC | DIP | SDIP, SDIP42,.6 | 42 | unknown | 8542.31.00.01 |