Filter Your Search
1 - 10 of 44 results
|
MC68HC705C9AFN
Motorola Semiconductor Products
|
Check for Price | Transferred | 8 | 2.1 MHz | 4.2 MHz | 31 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | NO | OTPROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | MOTOROLA INC | QCCJ, | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
MC68HC705C9ACB
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 2.1 MHz | 4.2 MHz | 31 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V SUPPLY @ 1 MHZ | NO | NO | NO | NO | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T42 | Not Qualified | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | FREESCALE SEMICONDUCTOR INC | SDIP, | unknown | 8542.31.00.01 | DIP | 42 | EAR99 | |||||||||||||||||
|
MC68HC705C9AFS
Motorola Semiconductor Products
|
Check for Price | Transferred | 8 | 2.1 MHz | 4.2 MHz | 31 | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | NO | UVPROM | 5.5 V | 4.5 V | COMMERCIAL | Not Qualified | 70 °C | MOTOROLA INC | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||
|
MC68HC705C9ACFS
Freescale Semiconductor
|
Check for Price | Obsolete | 8 | 2.1 MHz | 4.2 MHz | 31 | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | NO | UVPROM | 5.5 V | 4.5 V | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | FREESCALE SEMICONDUCTOR INC | , | unknown | 8542.31.00.01 | EAR99 | |||||||||||||||||||||||||||||||||
|
MC68HC705C9ACB
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 2.1 MHz | 15932 | 352 | 6805 | 4.2 MHz | 31 | NO | 5 V | MICROCONTROLLER | HCMOS | CAN ALSO OPERATE AT 3.3V SUPPLY | NO | NO | NO | 8 | NO | OTPROM | 5.25 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T42 | Not Qualified | e0 | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | MOTOROLA INC | SDIP, SDIP42,.6 | unknown | 8542.31.00.01 | DIP | 42 | ||||||||||
|
MC68HC705C9AVFNE
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 2.1 MHz | 15932 | 4.2 MHz | 31 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | 8 | NO | OTPROM | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 250 | 30 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | FREESCALE SEMICONDUCTOR INC | PLASTIC, LCC-44 | compliant | 8542.31.00.01 | LCC | 44 | EAR99 | NXP | |||||||||
|
MC68HC705C9AVFN
Motorola Semiconductor Products
|
Check for Price | Transferred | 8 | 2.1 MHz | 4.2 MHz | 31 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | NO | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 105 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | MOTOROLA INC | QCCJ, | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
MC68HC705C9ACFN
NXP Semiconductors
|
Check for Price | Obsolete | MICROCONTROLLER | CMOS | 220 | 30 | NXP SEMICONDUCTORS | , | unknown | 8542.31.00.01 | EAR99 | NXP | 2016-07-20 | |||||||||||||||||||||||||||||||||||||||||||||
|
MC68HC705C9ACFN
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 | 2.1 MHz | 15932 | 352 | 6805 | 4.2 MHz | 31 | YES | 5 V | MICROCONTROLLER | HCMOS | CAN ALSO OPERATE AT 3.3V SUPPLY | NO | NO | NO | 8 | NO | OTPROM | 5.25 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | MOTOROLA INC | PLASTIC, LCC-44 | unknown | 8542.31.00.01 | |||||||||||
|
MC68HC705C9ACFB
Freescale Semiconductor
|
Check for Price | No | No | Transferred | 8 | 2.1 MHz | 15932 | 352 | 6805 | 4.2 MHz | 31 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V SUPPLY @ 1 MHZ | NO | NO | NO | 8 | NO | OTPROM | 5.25 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 5A | 85 °C | -40 °C | 220 | 30 | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn80Pb20) | GULL WING | 800 µm | QUAD | 2.45 mm | 10 mm | 10 mm | FREESCALE SEMICONDUCTOR INC | QFP, QFP44,.5SQ,32 | not_compliant | 8542.31.00.01 | QFP | 44 | EAR99 |