Filter Your Search
1 - 10 of 217 results
|
MC68HC705J1ACPE
Freescale Semiconductor
|
$3.7041 | Yes | Obsolete | 8 | 2.1 MHz | 1240 | 64 | 6805 | 4.2 MHz | 14 | NO | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY AT 1 MHZ | NO | NO | NO | 8 | NO | OTPROM | 6 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 26.415 mm | FREESCALE SEMICONDUCTOR INC | DIP | PLASTIC, DIP-20 | 20 | compliant | EAR99 | 8542.31.00.01 | NXP | |||||||||||
|
MC68HC705J1AVDWR2
Motorola Semiconductor Products
|
Check for Price | Transferred | 8 | 2.1 MHz | 4.2 MHz | 14 | YES | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY @ 2MHZ | NO | NO | NO | NO | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 105 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MOTOROLA INC | SOP, | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
MC68HC705JJ7CS
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 2.1 MHz | 4.2 MHz | 14 | NO | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY AT 1.05MHZ | NO | NO | YES | NO | UVPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-CDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.511 mm | FREESCALE SEMICONDUCTOR INC | DIP | DIP, | 20 | unknown | EAR99 | 8542.31.00.01 | |||||||||||||||||||||
|
MC68HC705J1AC
NXP Semiconductors
|
Check for Price | Active | MICROCONTROLLER | NXP SEMICONDUCTORS | , | unknown | 8542.31.00.01 | 2018-08-17 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MC68HC705J1ADWR2
Motorola Semiconductor Products
|
Check for Price | Transferred | 8 | 2.1 MHz | 1240 | 64 | 4.2 MHz | 14 | 1 | YES | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY @ 2MHZ | NO | NO | NO | FIXED POINT | NO | NO | YES | 5 | 8 | 8 | NO | OTPROM | 6 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MOTOROLA INC | SOP, | unknown | 8542.31.00.01 | ||||||||||||||
|
MC68HC705J1ADW
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 2.1 MHz | 1240 | 64 | 64 | 6805 | 4.2 MHz | 14 | 1 | YES | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY @ 2MHZ | NO | NO | NO | FIXED POINT | NO | NO | YES | 5 | 8 | 8 | NO | OTPROM | 6 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MOTOROLA INC | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.31.00.01 | |||||||
|
MC68HC705J1AS
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 2.1 MHz | 1240 | 64 | 6805 | 4.2 MHz | 14 | NO | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY AT 1 MHZ | NO | NO | NO | 8 | NO | UVPROM | 6 mA | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T20 | Not Qualified | 70 °C | 20 | CERAMIC, GLASS-SEALED | WDIP | DIP20,.3 | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.511 mm | FREESCALE SEMICONDUCTOR INC | DIP | WINDOWED, CERAMIC, DIP-20 | 20 | unknown | 8542.31.00.01 | |||||||||||||||||
|
MC68HC705J1ACSD
Motorola Semiconductor Products
|
Check for Price | Transferred | 8 | 2.1 MHz | 4.2 MHz | 14 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | NO | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MOTOROLA INC | SOP, | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
PC68HC705JB4DW
Freescale Semiconductor
|
Check for Price | Obsolete | 8 | 3 MHz | 6 MHz | 19 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | OTPROM | 5.5 V | 4.2 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.925 mm | FREESCALE SEMICONDUCTOR INC | SOIC | SOP, | 28 | unknown | EAR99 | 8542.31.00.01 | |||||||||||||||||||||||
|
MC68HC705J2DW
NXP Semiconductors
|
Check for Price | Obsolete | MICROCONTROLLER | NXP SEMICONDUCTORS | , | unknown | 8542.31.00.01 | 2018-10-22 |