Filter Your Search
1 - 10 of 12 results
|
MC68HC908AZ60ACFU
NXP Semiconductors
|
Check for Price | Active | 8 | 8.4 MHz | 61440 | 2048 | 68HC08 | 16 MHz | 50 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | FLASH | 35 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | QFP-64 | compliant | 8542.31.00.01 | ||||
|
MC68HC908AZ60AVFU
NXP Semiconductors
|
Check for Price | Active | 8 | 8.4 MHz | 61440 | 2048 | 68HC08 | 16 MHz | 50 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | FLASH | 35 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | QFP-64 | compliant | 8542.31.00.01 | ||||
![]() |
MC68HC908AZ60AMFU
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 8.4 MHz | 61440 | 2048 | 68HC08 | 16 MHz | 50 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | FLASH | 35 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | QFP-64 | unknown | 8542.31.00.01 | QFP | 64 | ||
![]() |
MC68HC908AZ60AVFU
Motorola Mobility LLC
|
Check for Price | Obsolete | 8 | 8.4 MHz | 61440 | 2048 | 68HC08 | 8.4 MHz | 50 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | FLASH | 35 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | MOTOROLA INC | QFP, QFP64,.66SQ,32 | unknown | 8542.31.00.01 | QFP | 64 | ||
![]() |
MC68HC908AZ60ACFU
Motorola Mobility LLC
|
Check for Price | Obsolete | 8 | 8.4 MHz | 61440 | 2048 | 68HC08 | 8.4 MHz | 50 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | FLASH | 35 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | MOTOROLA INC | QFP, QFP64,.66SQ,32 | unknown | 8542.31.00.01 | QFP | 64 | ||
![]() |
MC68HC908AZ60ACFU
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 8.4 MHz | 61440 | 2048 | 68HC08 | 16 MHz | 50 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | FLASH | 35 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | QFP-64 | unknown | 8542.31.00.01 | QFP | 64 | ||
|
MC68HC908AZ60AVFU
Motorola Semiconductor Products
|
Check for Price | Obsolete | 8 | 8.4 MHz | 61440 | 2048 | 68HC08 | 8.4 MHz | 50 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | FLASH | 35 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | MOTOROLA INC | QFP-64 | unknown | 8542.31.00.01 | ||||
|
MC68HC908AZ60ACFU
Motorola Semiconductor Products
|
Check for Price | Obsolete | 8 | 8.4 MHz | 61440 | 2048 | 68HC08 | 8.4 MHz | 50 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | FLASH | 35 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | MOTOROLA INC | QFP-64 | unknown | 8542.31.00.01 | ||||
![]() |
MC68HC908AZ60AMFU
Motorola Mobility LLC
|
Check for Price | Obsolete | 8 | 8.4 MHz | 61440 | 2048 | 68HC08 | 8.4 MHz | 50 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | FLASH | 35 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | MOTOROLA INC | QFP, QFP64,.66SQ,32 | unknown | 8542.31.00.01 | QFP | 64 | ||
![]() |
MC68HC908AZ60AVFU
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 8.4 MHz | 61440 | 2048 | 68HC08 | 16 MHz | 50 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | FLASH | 35 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | QFP-64 | compliant | 8542.31.00.01 | QFP | 64 |