Filter Your Search
1 - 10 of 32 results
|
MC908MR16CBE
Freescale Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 8 | 8.2 MHz | 16384 | 768 | 68HC08 | NO | 5 V | CMOS | FLASH | 30 mA | INDUSTRIAL | R-PDIP-T56 | Not Qualified | e3 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SDIP | SDIP56,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | MATTE TIN | THROUGH-HOLE | 1.78 mm | DUAL | FREESCALE SEMICONDUCTOR INC | DIP-56 | compliant | ||||||||||||||||||||||||||||||
|
MC68HC908MR16CFU
Rochester Electronics LLC
|
Check for Price | Active | 8 | 8.2 MHz | 32.8 MHz | 44 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, QFP-64 | unknown | QFP | 64 | ||||||||||||||||||||||||||
|
68HC908MR16VFU
Motorola Semiconductor Products
|
Check for Price | Transferred | 8 | 8.2 MHz | 32.8 MHz | 44 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | MOTOROLA INC | QFP, | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||||||
|
68HC908MR16CB
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 8.2 MHz | 32.8 MHz | 36 | NO | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | FREESCALE SEMICONDUCTOR INC | SDIP, | unknown | DIP | 56 | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||||
|
MC68HC908MR16CFU
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 8.2 MHz | 16384 | 768 | 68HC08 | 32.8 MHz | 44 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | FLASH | 30 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 3 | 85 °C | -40 °C | 220 | 30 | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | PLASTIC, QFP-64 | compliant | QFP | 64 | EAR99 | 8542.31.00.01 | |||||||||||||
|
MC68HC908MR16VFU
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 8.2 MHz | 16384 | 768 | 68HC08 | 32.8 MHz | 44 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | FLASH | 30 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 3 | 105 °C | -40 °C | 220 | 30 | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | PLASTIC, QFP-64 | compliant | QFP | 64 | EAR99 | 8542.31.00.01 | |||||||||||||
|
68HC908MR16CFU
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 8.2 MHz | 32.8 MHz | 44 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | QFP, | unknown | QFP | 64 | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||||
|
68HC908MR16VB
Motorola Semiconductor Products
|
Check for Price | Transferred | 8 | 8.2 MHz | 32.8 MHz | 36 | NO | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T56 | Not Qualified | 105 °C | -40 °C | 56 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | MOTOROLA INC | SDIP, | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||||||
|
68HC908MR16CFU
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 8.2 MHz | 32.8 MHz | 44 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | MOTOROLA INC | QFP, | unknown | QFP | 64 | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||||
|
68HC908MR16CFU
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 8.2 MHz | 16384 | 768 | M68HC08 | 32.8 MHz | 44 | 6 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 30 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | QFP, QFP64,.66SQ,32 | unknown | 3A991.A.2 | 8542.31.00.01 | 2016-08-12 |