Filter Your Search
1 - 10 of 635 results
|
MC68HC16Z1CAG25
NXP Semiconductors
|
$21.1680 | Yes | Not Recommended | 16 | 25.17 MHz | 0 | 16 | 20 | 25.17 MHz | 46 | YES | 5 V | MICROCONTROLLER | HCMOS | IT ASLO OPERATES AT 3V | NO | NO | NO | YES | YES | ROM LESS | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | 20 X 20 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LQFP-144 | compliant | EAR99 | 8542.31.00.01 | 1999-04-21 | NXP | |||||||||
|
MC68HC16Z1CAG16
NXP Semiconductors
|
$33.2746 | Yes | Not Recommended | 16 | 16.78 MHz | 0 | 16 | 20 | 16.78 MHz | 46 | YES | 5 V | MICROCONTROLLER | HCMOS | IT ASLO OPERATES AT 3V | NO | NO | NO | YES | YES | ROM LESS | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | 20 X 20 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LQFP-144 | compliant | EAR99 | 8542.31.00.01 | 1999-04-21 | NXP | |||||||||
|
MC68HC16Z1CEH16
NXP Semiconductors
|
$33.8258 | Yes | Not Recommended | 16 | 16.78 MHz | 0 | 16 | 20 | 16.78 MHz | 46 | YES | 5 V | MICROCONTROLLER | HCMOS | IT ASLO OPERATES AT 3V | NO | NO | NO | YES | YES | ROM LESS | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G132 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 132 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | NXP SEMICONDUCTORS | 0.950 X 0.950 INCH, 0.025 INCH PITCH, ROHS COMPLIANT, PLASTIC, QFP-132 | compliant | EAR99 | 8542.31.00.01 | 1999-04-21 | NXP | |||||||||
|
MC68HC16Z1CEH20
NXP Semiconductors
|
$39.3404 | Yes | Not Recommended | 16 | 20.97 MHz | 0 | 1024 | 6816 | 16 | 20 | 4.2 MHz | 37 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | YES | ROM LESS | 140 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G132 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 650 µm | QUAD | 24.1 mm | 24.1 mm | NXP SEMICONDUCTORS | compliant | EAR99 | 8542.31.00.01 | 1999-04-21 | NXP | ||||||||
|
MC68HC16Z1CEH25
NXP Semiconductors
|
$41.0120 | Yes | Not Recommended | 16 | 25.17 MHz | 0 | 16 | 20 | 25.17 MHz | 46 | YES | 5 V | MICROCONTROLLER | HCMOS | IT ASLO OPERATES AT 3V | NO | NO | NO | YES | YES | ROM LESS | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G132 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 132 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | NXP SEMICONDUCTORS | 0.950 X 0.950 INCH, 0.025 INCH PITCH, ROHS COMPLIANT, PLASTIC, QFP-132 | compliant | EAR99 | 8542.31.00.01 | 1999-04-21 | NXP | |||||||||
|
MC68HC16Z2VFC16
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 16 | 16.78 MHz | 8192 | 2048 | 6816 | 16 | 24 | 16.78 MHz | 23 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | 8 | YES | MROM | 113 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G132 | Not Qualified | e0 | 105 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | TIN LEAD | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | MOTOROLA INC | PLASTIC, QFP-132 | unknown | 8542.31.00.01 | |||||||||||
|
MC68HC16Z1VFD25
Motorola Semiconductor Products
|
Check for Price | Obsolete | 16 | 25 MHz | 16 | 24 | 25 MHz | 46 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | NO | 110 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G132 | Not Qualified | 105 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | MOTOROLA INC | BQFP, | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
XC16Z1VFM25
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 16 | 25 MHz | 16 | 24 | 25 MHz | 46 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | 110 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-F144 | Not Qualified | e0 | 105 °C | -40 °C | 144 | PLASTIC/EPOXY | GQFF | SQUARE | FLATPACK, GUARD RING | TIN LEAD | FLAT | QUAD | MOTOROLA INC | GQFF, | unknown | 8542.31.00.01 | QFP | 144 | ||||||||||||||||||||
|
MCM16Z2BMPV16
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 16 | 16.78 MHz | 8192 | 2048 | 6816 | 16 | 24 | 16.78 MHz | 23 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | 8 | YES | MROM | 113 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | e0 | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MOTOROLA INC | LFQFP, QFP144,.87SQ,20 | unknown | 8542.31.00.01 | QFP | 144 | |||||||||
|
XC16Z1VFV20
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 16 | 20 MHz | 1024 | 6816 | 16 | 24 | 20 MHz | 46 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | 110 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e0 | 105 °C | -40 °C | 144 | PLASTIC/EPOXY | QFP | QFP144(UNSPEC) | SQUARE | FLATPACK | TIN LEAD | GULL WING | QUAD | MOTOROLA INC | QFP, QFP144(UNSPEC) | unknown | 8542.31.00.01 | QFP | 144 |