Filter Your Search
1 - 8 of 8 results
|
68S376N
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 8 | NO | DIP | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | TTL | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | unknown | 8542.39.00.01 | |||||
|
68S374N
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 5 V | 8 | NO | DIP | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | TTL | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | unknown | 8542.39.00.01 | DIP, DIP20,.3 | |||
|
68S373J
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | NO | DIP | 3-STATE | D LATCH | TTL | COMMERCIAL | R-XDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | unknown | 8542.39.00.01 | DIP, DIP20,.3 | |||
|
68S376J
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 8 | NO | DIP | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | TTL | COMMERCIAL | R-XDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | unknown | 8542.39.00.01 | |||||
|
68S373N
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | NO | DIP | 3-STATE | D LATCH | TTL | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | unknown | 8542.39.00.01 | DIP, DIP20,.3 | |||
|
68S374J
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 5 V | 8 | NO | DIP | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | TTL | COMMERCIAL | R-XDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | unknown | 8542.39.00.01 | DIP, DIP20,.3 | |||
|
68S380N
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 1 | 8 | NO | DIP | D LATCH | TTL | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | unknown | 8542.39.00.01 | ||||||
|
68S380J
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 1 | 8 | NO | DIP | D LATCH | TTL | COMMERCIAL | R-XDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | unknown | 8542.39.00.01 |