Filter Your Search
1 - 4 of 4 results
|
BD069-21-C-0240-L-F
Global Connector Technology
|
Check for Price | Yes | Active | 21 | 1 | 1.27 mm | 1 | 20 mΩ | 1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | TIN | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED HOUSING | e3 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | BLADE PIN-SKT | BLACK | 0.05 inch | BD020 | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.094 inch | 0.181 inch | 1.05 inch | 0.094 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||
|
BD069-21-C-0240-L-E
Global Connector Technology
|
Check for Price | Yes | Active | 21 | 1 | 1.27 mm | 1 | 20 mΩ | 1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | TIN | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED HOUSING | e3 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | BLADE PIN-SKT | BLACK | 0.05 inch | BD020 | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.094 inch | 0.181 inch | 1.05 inch | 0.094 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||
|
BD069-21-C-0240-L-D
Global Connector Technology
|
Check for Price | Yes | Active | 21 | 1 | 1.27 mm | 1 | 20 mΩ | 1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | TIN | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED HOUSING | e3 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | BLADE PIN-SKT | BLACK | 0.05 inch | BD020 | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.094 inch | 0.181 inch | 1.05 inch | 0.094 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||
|
BD069-21-C-0240-L-G
Global Connector Technology
|
Check for Price | Yes | Active | 21 | 1 | 1.27 mm | 1 | 20 mΩ | 1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | TIN | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED HOUSING | e3 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | BLADE PIN-SKT | BLACK | 0.05 inch | BD020 | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.094 inch | 0.181 inch | 1.05 inch | 0.094 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 |