Filter Your Search
1 - 3 of 3 results
|
6EQ3
TE Connectivity
|
$77.3421 | Yes | Active | 250 V | 6 A | PANEL MOUNT | 20 kHz | 10 kHz | SINGLE PHASE EMI FILTER | WIRE LEADS TERMINAL | 2.25 kV | 31 dB | 26 dB | 290 µA | 50/60Hz Hz | UL; CSA; VDE | 40 °C | -10 °C | 45.7 mm | 113.5 mm | 57.7 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||
|
6609048-6
TE Connectivity
|
$102.0787 | Yes | Active | 250 V | 6 A | PANEL MOUNT | 20 kHz | 10 kHz | SINGLE PHASE EMI FILTER | WIRE LEADS TERMINAL | 1.45 kV | 31 dB | 26 dB | 290 µA | 50/60Hz Hz | UL; CSA; VDE | 40 °C | -10 °C | 45.7 mm | 93.7 mm | 57.7 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||
|
6EQ3
TE Connectivity / Corcom
|
Check for Price | Transferred | 120 V | 6 A | PANEL MOUNT | 20 kHz | 10 kHz | SINGLE PHASE EMI FILTER | WIRE LEADS TERMINAL | 2.25 kV | 31 dB | 26 dB | 290 µA | 50/60Hz Hz | UL; CSA; VDE | 45.7 mm | 113.5 mm | CORCOM INC | unknown | TE Connectivity |