Filter Your Search
1 - 4 of 4 results
|
6EU1
TE Connectivity
|
$61.8841 | Yes | Obsolete | 250 V | 6 A | PANEL MOUNT | 5 MHz | 50 kHz | SINGLE PHASE EMI FILTER | 1/4 INCH QUICK CONNECT | 2.25 kV | 70 dB | 4 dB | 300 µA | 50/60Hz Hz | UL; CSA; VDE | 40 °C | -10 °C | 45.72 mm | 113.54 mm | 57.66 mm | TE CONNECTIVITY LTD | unknown | ||
|
6EU1
TE Connectivity / Corcom
|
Check for Price | Transferred | 250 V | 6.5 A | PANEL MOUNT | 5 MHz | 50 kHz | SINGLE PHASE EMI FILTER | 1/4 INCH QUICK CONNECT | 2.25 kV | 70 dB | 4 dB | 500 µA | 50/60Hz Hz | UL; CSA; VDE | 45.72 mm | 113.54 mm | CORCOM INC | unknown | ||||||
|
6EUP
TE Connectivity / Corcom
|
Check for Price | Transferred | 250 V | 6.5 A | THROUGH HOLE MOUNT | 5 MHz | 50 kHz | SINGLE PHASE EMI FILTER | PCB MOUNT | 2.25 kV | 70 dB | 4 dB | 500 µA | 50/60Hz Hz | UL; CSA; VDE | 31 mm | 119.4 mm | CORCOM INC | unknown | ||||||
|
6EUP
TE Connectivity
|
Check for Price | Yes | Obsolete | 250 V | 6 A | PCB MOUNT | 5 MHz | 50 kHz | SINGLE PHASE EMI FILTER | PCB MOUNT | 2.25 kV | 70 dB | 4 dB | 300 µA | 50/60Hz Hz | UL; CSA; VDE | 40 °C | -10 °C | 31 mm | 119.4 mm | 63.8 mm | TE CONNECTIVITY LTD | unknown |