Filter Your Search
1 - 1 of 1 results
|
6KPE26CAH
Eaton Corporation
|
Check for Price | Yes | Active | 42.1 V | 5 µA | 8 W | 30.4 V | SILICON | 28.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 26 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 31.9 V | 6.6 kW | 26 V | O-PALF-W2 | AEC-Q101; ISO16750-2; UL RECOGNIZED | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | EATON CORP | compliant | EAR99 | 8541.10.00.50 | Eaton |