Filter Your Search
1 - 2 of 2 results
|
6T49278BNLGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 25 MHz | 312.5 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 103 mA | 3.465 V | 3.135 V | INDUSTRIAL | S-XQCC-N72 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 72 | UNSPECIFIED | HVQCCN | LCC72,.39SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | HVQCCN, LCC72,.39SQ,20 | compliant | EAR99 | 8542.39.00.01 | ||
|
6T49278BNLGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 25 MHz | 312.5 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 103 mA | 3.465 V | 3.135 V | INDUSTRIAL | S-XQCC-N72 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 72 | UNSPECIFIED | HVQCCN | LCC72,.39SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | 10 X 10 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, VFQFPN-72 | compliant | EAR99 | 8542.39.00.01 |