Filter Your Search
1 - 1 of 1 results
|
6EP3331-6SB00-0AY0
Siemens
|
$76.0716 | Yes | Active | 100 V | 24 V | 264 V | 85 V | 22.2 V | 26.4 V | 1.3 A | 1 | NO | YES | ALSO OPERATES IN 110-300VDC | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 86 % | 1 | OUTPUT OVER VOLTAGE; OVER CURRENT; OVER LOAD; SHORT CIRCUIT | 0.0707 Vrms | HYBRID | OTHER | 31.2 W | R-XXMA-X | CB, CE, CSA, CULUS, UL | 70 °C | -25 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | SIEMENS A G | PACKAGE | unknown | SIEMENS |