Filter Your Search
1 - 3 of 3 results
|
6609060-6
TE Connectivity
|
$26.9723 | Yes | Active | 250 V | 6 A | PCB MOUNT | SINGLE PHASE EMI FILTER | 300 µA | 50Hz Hz | 40 °C | -10 °C | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||
|
6EXP
TE Connectivity
|
$35.1445 | Yes | Active | 250 V | 6 A | PCB MOUNT | 10 MHz | 10 kHz | SINGLE PHASE EMI FILTER | PCB MOUNT TERMINAL | 2.25 kV | 40 dB | 2 dB | 300 µA | 50/60Hz Hz | UL; CSA; VDE | 40 °C | -10 °C | 44.5 mm | 66.3 mm | 28.7 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||
|
6EXP
TE Connectivity / Corcom
|
Check for Price | Transferred | 120 V | 6 A | THROUGH HOLE MOUNT | 10 MHz | 10 kHz | SINGLE PHASE EMI FILTER | PCB MOUNT TERMINAL | 2.25 kV | 40 dB | 2 dB | 300 µA | 50/60Hz Hz | UL; CSA; VDE | 44.5 mm | 66.3 mm | CORCOM INC | unknown | TE Connectivity |