Filter Your Search
1 - 10 of 19 results
|
FQB6N45TM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 450 V | 1 | 6.2 A | 1.1 Ω | 350 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 3.13 W | 25 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-263 | SMALL OUTLINE, R-PSSO-G2 | 3 | unknown | EAR99 | |||||||||
|
IXTM26N45
IXYS Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE | 1 | 26 A | METAL-OXIDE SEMICONDUCTOR | 300 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | IXYS CORP | unknown | EAR99 | |||||||||||||||||||||||||||||
|
RFP6N45
Harris Semiconductor
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 2 | 450 V | 1 | 6 A | 1.25 Ω | 200 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 75 W | 75 W | 15 A | SWITCHING | SILICON | 400 ns | 125 ns | TO-204AA | O-MBFM-P2 | e0 | Not Qualified | 150 °C | DRAIN | METAL | ROUND | FLANGE MOUNT | TIN LEAD | PIN/PEG | BOTTOM | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.29.00.95 | ||||||||
|
FQP6N45
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 450 V | 1 | 6.2 A | 1.1 Ω | 350 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 98 W | 25 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | ||||||||||
|
RFP6N45
Intersil Corporation
|
Check for Price | No | Transferred | N-CHANNEL | NO | SINGLE | 1 | 6 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 75 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | INTERSIL CORP | not_compliant | EAR99 | ||||||||||||||||||||||||||||
|
IXTH26N45
IXYS Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE | 1 | 26 A | METAL-OXIDE SEMICONDUCTOR | 300 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | IXYS CORP | unknown | EAR99 | |||||||||||||||||||||||||||||
|
IXTN36N45
IXYS Corporation
|
Check for Price | Transferred | 1 | 36 A | METAL-OXIDE SEMICONDUCTOR | 350 W | 150 °C | IXYS CORP | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||
|
RFM6N45
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE | 1 | 6 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 100 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | THOMSON CONSUMER ELECTRONICS | , | unknown | EAR99 | |||||||||||||||||||||||||||
|
RFM6N45
Intersil Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE | 1 | 6 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 100 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | INTERSIL CORP | not_compliant | EAR99 | ||||||||||||||||||||||||||||
|
MFT6N45T252S
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | NOT SPECIFIED | NOT SPECIFIED | MERITEK ELECTRONICS CORP | , | compliant | EAR99 |