Filter Your Search
1 - 10 of 26 results
|
515D226M050JA6SE3
Vishay Sprague
|
Check for Price | Yes | Yes | Obsolete | 22 µF | 50 V | 95 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 33 µA | 0.1 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Bulk | NO | Matte Tin (Sn) | 5 mm | SNAP-IN | 5 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8532.22.00.20 | ||||
|
517D225M050JA6SE3
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 2.2 µF | 50 V | 18 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 µA | 0.10 | 105 °C | -55 °C | 2 | Snap-in | BULK | NO | WIRE | 5 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
515D105M400BB6SE3
Vishay Sprague
|
Check for Price | Yes | Yes | Obsolete | 1 µF | 400 V | 18 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 80 µA | 0.25 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Bulk | NO | Matte Tin (Sn) | 5 mm | SNAP-IN | 8 mm | 11.5 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8532.22.00.20 | ||||
|
515D475M160BB6SE3
Vishay Sprague
|
Check for Price | Yes | Yes | Obsolete | 4.7 µF | 160 V | 40 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 112 µA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Bulk | NO | Matte Tin (Sn) | 5 mm | SNAP-IN | 8 mm | 11.5 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8532.22.00.20 | ||||
|
515D477M025CD6SE3
Vishay Sprague
|
Check for Price | Yes | Yes | Obsolete | 470 µF | 25 V | 540 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 352.5 µA | 0.14 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Bulk | NO | Matte Tin (Sn) | 5 mm | SNAP-IN | 10 mm | 16 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8532.22.00.20 | ||||
|
FP-016SE390M-01R
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 39 µF | 16 V | 2 A | 20 % | 45 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | SE | 125 µA | 0.1 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TAPE | YES | FLAT | FUJITSU SEMICONDUCTOR AMERICA INC | , | unknown | EAR99 | |||||||||||
|
515D224M050JA6SE3
Vishay Sprague
|
Check for Price | Yes | Yes | Obsolete | 220 nF | 50 V | 2.3 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 µA | 0.1 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Bulk | NO | Matte Tin (Sn) | 5 mm | SNAP-IN | 5 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8532.22.00.20 | ||||
|
515D226M6R3JA6SE3
Vishay Sprague
|
Check for Price | Yes | Yes | Obsolete | 22 µF | 6.3 V | 34 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.16 µA | 0.24 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Bulk | NO | Matte Tin (Sn) | 5 mm | SNAP-IN | 5 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8532.22.00.20 | ||||
|
515D109M016FV6SE3
Vishay Sprague
|
Check for Price | Yes | Yes | Obsolete | 10 mF | 16 V | 2.64 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.8 mA | 0.16 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Bulk | NO | Matte Tin (Sn) | 7.5 mm | SNAP-IN | 18 mm | 40 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8532.22.00.20 | ||||
|
515D227M200FV6SE3
Vishay Sprague
|
Check for Price | Yes | Yes | Obsolete | 220 µF | 200 V | 520 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.86 mA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Bulk | NO | Matte Tin (Sn) | 7.5 mm | SNAP-IN | 18 mm | 40 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8532.22.00.20 |