Filter Your Search
1 - 10 of 36 results
|
407F37S044M0000
CTS Corporation
|
Check for Price | Yes | Active | 44 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 40 Ω | 7mm x 5mm x 1.3mm | 85 °C | SERIES - FUNDAMENTAL | AT CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.3mm | CTS CORP | compliant | 8541.60.00.60 | |||
|
407F37S048M000
CTS Corporation
|
Check for Price | Yes | Active | 48 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 40 Ω | 7.0mm x 5.0mm x 1.3mm | 85 °C | SERIES - FUNDAMENTAL | AT-CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.3mm | CTS CORP | compliant | 8541.60.00.60 | |||
|
407T37S044M0000
CTS Corporation
|
Check for Price | Yes | Active | 44 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 70 Ω | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | 85 °C | SERIES - 3RD OVERTONE | AT-CUT; TR, 7 INCH | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | CTS CORP | compliant | 8541.60.00.60 | GREEN, CERAMIC PACKAGE-4 | ||
|
407FX7S048M000
CTS Corporation
|
Check for Price | Yes | Active | 48 MHz | 15 ppm | 0.003 % | 3 PPM/YEAR | 40 Ω | 7.0mm x 5.0mm x 1.3mm | 85 °C | SERIES - FUNDAMENTAL | AT-CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.3mm | CTS CORP | compliant | 8541.60.00.60 | |||
|
407FX7S040M0000
CTS Corporation
|
Check for Price | Yes | Active | 40 MHz | 15 ppm | 0.003 % | 3 PPM/YEAR | 40 Ω | 7mm x 5mm x 1.3mm | 85 °C | SERIES - FUNDAMENTAL | AT CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 7mm x 5mm x 1.3mm | CTS CORP | compliant | 8541.60.00.60 | GREEN, CERAMIC PACKAGE-4 | ||
|
407F17S045M0000
CTS Corporation
|
Check for Price | Yes | Active | 45 MHz | 10 ppm | 0.003 % | 3 PPM/YEAR | 40 Ω | 7mm x 5mm x 1.3mm | 85 °C | SERIES - FUNDAMENTAL | AT CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 7mm x 5mm x 1.3mm | CTS CORP | compliant | 8541.60.00.60 | |||
|
407F37S045M0000
CTS Corporation
|
Check for Price | Yes | Active | 45 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 40 Ω | 7mm x 5mm x 1.3mm | 85 °C | SERIES - FUNDAMENTAL | AT CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 7mm x 5mm x 1.3mm | CTS CORP | compliant | 8541.60.00.60 | |||
|
407T27S044M0000
CTS Corporation
|
Check for Price | Yes | Active | 44 MHz | 20 ppm | 0.003 % | 3 PPM/YEAR | 70 Ω | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | 85 °C | SERIES - 3RD OVERTONE | AT-CUT; TR, 7 INCH | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | CTS CORP | compliant | 8541.60.00.60 | GREEN, CERAMIC PACKAGE-4 | ||
|
407F17S044M0000
CTS Corporation
|
Check for Price | Yes | Active | 44 MHz | 10 ppm | 0.003 % | 3 PPM/YEAR | 40 Ω | 7mm x 5mm x 1.3mm | 85 °C | SERIES - FUNDAMENTAL | AT CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.3mm | CTS CORP | compliant | 8541.60.00.60 | |||
|
407F27S041M6000
CTS Corporation
|
Check for Price | Yes | Active | 41.6 MHz | 20 ppm | 0.003 % | 3 PPM/YEAR | 40 Ω | 7mm x 5mm x 1.3mm | 85 °C | SERIES - FUNDAMENTAL | AT CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.3mm | CTS CORP | compliant | 8541.60.00.60 |