Filter Your Search
1 - 10 of 569 results
|
ECS-245.7-S-36Q-RHY-TR
ECS International Inc
|
Check for Price | Yes | Active | 24.576 MHz | 15 ppm | 0.0025 % | 5 PPM/FIRST YEAR | 60 Ω | 2.5mm x 2.0mm x 0.5mm | 85 °C | SERIES - FUNDAMENTAL | AEC-Q200 | 10 µW | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2.0mm x 0.5mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
ECS-245.7-S-36CGN-TR
ECS International Inc
|
Check for Price | Yes | Obsolete | 24.576 MHz | 10 ppm | 0.003 % | 5 PPM/YEAR | 60 Ω | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | 85 °C | SERIES - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
ECS-245.7-S-36AG-TR
ECS International Inc
|
Check for Price | Yes | Active | 24.576 MHz | 25 ppm | 0.003 % | 5 PPM/YEAR | 60 Ω | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | 70 °C | SERIES - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
ECS-245.7-S-36RTU-TR
ECS International Inc
|
Check for Price | Yes | Obsolete | 24.576 MHz | 15 ppm | 0.002 % | 5 PPM/YEAR | 60 Ω | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | 125 °C | SERIES - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | -55 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
ECS-245.7-S-36Q-DL-TR
ECS International Inc
|
Check for Price | Yes | Active | 24.576 MHz | 30 ppm | 0.01 % | 5 PPM/FIRST YEAR | 60 Ω | 2.5mm x 2.0mm x 0.5mm | 70 °C | SERIES - FUNDAMENTAL | AEC-Q200 | 10 µW | e4 | -10 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2.0mm x 0.5mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
ECS-245.7-S-36Q-JWN-TR
ECS International Inc
|
Check for Price | Yes | Active | 24.576 MHz | 20 ppm | 0.0015 % | 5 PPM/FIRST YEAR | 60 Ω | 2.5mm x 2.0mm x 0.5mm | 85 °C | SERIES - FUNDAMENTAL | AEC-Q200 | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2.0mm x 0.5mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
ECS-245.7-S-36Q-J-TR
ECS International Inc
|
Check for Price | Yes | Active | 24.576 MHz | 20 ppm | 0.005 % | 5 PPM/FIRST YEAR | 60 Ω | 2.5mm x 2.0mm x 0.5mm | 125 °C | SERIES - FUNDAMENTAL | AEC-Q200 | 10 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2.0mm x 0.5mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
ECS-245.7-S-36Q-RGL-TR
ECS International Inc
|
Check for Price | Yes | Active | 24.576 MHz | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 60 Ω | 2.5mm x 2.0mm x 0.5mm | 70 °C | SERIES - FUNDAMENTAL | AEC-Q200 | 10 µW | e4 | -10 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2.0mm x 0.5mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
ECS-245.7-S-36Q-HY-TR
ECS International Inc
|
Check for Price | Yes | Active | 24.576 MHz | 30 ppm | 0.0025 % | 5 PPM/FIRST YEAR | 60 Ω | 2.5mm x 2.0mm x 0.5mm | 85 °C | SERIES - FUNDAMENTAL | AEC-Q200 | 10 µW | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2.0mm x 0.5mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
ECS-245.7-S-36HS-TR
ECS International Inc
|
Check for Price | Yes | Obsolete | 24.576 MHz | 50 ppm | 0.0025 % | 5 PPM/YEAR | 60 Ω | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | 125 °C | SERIES - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | 8541.60.00.60 |