Filter Your Search
1 - 10 of 2,693 results
|
LQG15HN7N5J02D
Murata Manufacturing Co Ltd
|
$0.0154 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 7.5 nH | 240 mΩ | 5 % | YES | 100 MHz | 500 mA | 3.9 GHz | AIR | 8 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | CHIP, 0402 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||||
|
LQP03TN7N5H02D
Murata Manufacturing Co Ltd
|
$0.0227 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 7.5 nH | 600 mΩ | 3 % | YES | 500 MHz | 300 mA | 3.7 GHz | 14 | 0201 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | |||||
|
LQG15HS7N5J02D
Murata Manufacturing Co Ltd
|
$0.0267 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 7.5 nH | 240 mΩ | 5 % | YES | 100 MHz | 550 mA | 4.2 GHz | AIR | 8 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||||
|
MLG1005S7N5JT000
TDK Corporation
|
$0.0268 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 7.5 nH | 250 mΩ | 5 % | YES | 100 MHz | 500 mA | 3 GHz | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
7447840075
Wurth Elektronik
|
$0.0355 | Active | GENERAL PURPOSE INDUCTOR | 7.5 nH | 310 mΩ | 5 % | YES | 100 MHz | 300 mA | 4.2 GHz | Ceramic | 8 | 0402 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8504.50.80.00 | Würth Elektronik | ||||||||
|
7447820075
Wurth Elektronik
|
$0.0524 | Active | GENERAL PURPOSE INDUCTOR | 7.5 nH | 410 mΩ | 5 % | YES | 100 MHz | 240 mA | 3.6 GHz | Ceramic | 4 | 0201 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | WUERTH ELEKTRONIK GMBH & CO KG | unknown | EAR99 | 8504.50.80.00 | Würth Elektronik | ||||||||
|
7447840075G
Wurth Elektronik
|
$0.0534 | Yes | Active | GENERAL PURPOSE INDUCTOR | 7.5 nH | 310 mΩ | 2 % | YES | 100 MHz | 300 mA | 4.2 GHz | Ceramic | 8 | 0402 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | WUERTH ELEKTRONIK GMBH & CO KG | CHIP | compliant | Würth Elektronik | ||||||||
|
MHQ0603P7N5JT000
TDK Corporation
|
$0.0673 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 7.5 nH | 500 mΩ | 5 % | YES | 500 MHz | 300 mA | 3.8 GHz | CERAMIC | 16 | 0301 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 350 µm | 650 µm | 350 µm | TDK CORP | 0301 | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||
|
LQW18AN7N5D00D
Murata Manufacturing Co Ltd
|
$0.0693 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 7.5 nH | 82 mΩ | 6.67 % | YES | 250 MHz | 750 mA | 6 GHz | AIR | 35 | 0603 | RF INDUCTOR | 1 | NO | Q MEASURED AT 250 MHZ | e3 | 125 °C | -55 °C | Wirewound Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | |||
|
LQW15AN7N5J00D
Murata Manufacturing Co Ltd
|
$0.0752 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 7.5 nH | 130 mΩ | 5 % | YES | 250 MHz | 570 mA | 6 GHz | ALUMINA | 25 | 0402 | RF INDUCTOR | 1 | NO | Q MEASURED AT 250 MHZ | e3 | 125 °C | -55 °C | Wirewound Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 500 µm | 1 mm | 600 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | Murata Electronics |