Filter Your Search
1 - 6 of 6 results
|
7010.9965.63
Schurter Electronic Components
|
$0.9142 | Yes | Yes | Active | 125 V | 125 V | 3.15 A | TIME LAG | ELECTRIC FUSE | 12 J | 10 ms | 50 A | CE; CSA; CUL; IEC; UKCA; UL | e3 | 85 °C | -55 °C | 7X2mm | SURFACE MOUNT | BAG | YES | TIN | WRAPAROUND | 7 mm | 2 mm | SCHURTER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | SCHURTER | |||
|
7010.9965.59
Schurter Electronic Components
|
Check for Price | Yes | Yes | Active | 125 V | 125 V | 3.15 A | TIME LAG | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 50 A | 12 J | 10 ms | 50 A | CSA; IEC; UL | e3 | 85 °C | -55 °C | INLINE/HOLDER | TAPE AND REEL | NO | Tin (Sn) | END CAP | 7 mm | 2 mm | SCHURTER AG | ROHS COMPLIANT | compliant | EAR99 | |||||
|
70109965.59
Schurter Electronic Components
|
Check for Price | Yes | Active | SCHURTER AG | compliant | EAR99 | |||||||||||||||||||||||||||
|
7010.9965
Schurter Electronic Components
|
Check for Price | Yes | Yes | Active | SCHURTER AG | compliant | EAR99 | ||||||||||||||||||||||||||
|
7010.9965.03
Schurter Electronic Components
|
Check for Price | Active | 125 V | 125 V | 3.15 A | TIME LAG | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 50 A | 12 J | 100 ms | 50 A | UL | e3 | 85 °C | -55 °C | SURFACE MOUNT | BAG | YES | TIN | END CAP | 177.8 mm | 50.8 mm | SCHURTER AG | compliant | EAR99 | 8536.10.00.40 | |||||||
|
7010.9965.57
Schurter Electronic Components
|
Check for Price | Yes | Yes | Active | 125 V | 125 V | 3.15 A | TIME LAG | ELECTRIC FUSE | 12 J | 10 ms | 50 A | CE; CSA; CUL; IEC; UKCA; UL | e3 | 85 °C | -55 °C | 7X2mm | SURFACE MOUNT | TR, 7 INCH | YES | TIN | WRAPAROUND | 7 mm | 2 mm | SCHURTER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 |