Filter Your Search
1 - 10 of 72,289 results
|
70524CLF
Amphenol Communications Solutions
|
$0.0322 | Yes | Active | NO | NO | NO | AMPHENOL ICC | ROHS COMPLIANT | 15 Position | compliant | UL | CAP ITEM | CONNECTOR ACCESSORY | POLYPROPYLENE | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
70523CLF
Amphenol Communications Solutions
|
$0.0469 | Yes | Active | NO | NO | NO | AMPHENOL ICC | ROHS COMPLIANT | 9 Position | compliant | UL | CAP ITEM | CONNECTOR ACCESSORY | POLYPROPYLENE | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
47054-1000
Molex
|
$0.0502 | Yes | Yes | Active | 4 | 1 | 10 mΩ | 4 A | MALE | 25 Cycles | CABLE | POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | ROHS AND ELV COMPLIANT | 1500VAC V | NO | 1.946 N | 1 GΩ | POLARIZED HOUSING | 22 AWG | 30 AWG | .556 N | NO | NO | NO | UL | 94V-0 | 75 °C | PLUG | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | IVORY | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.229 inch | 0.5 inch | 0.425 inch | MOLEX LLC | compliant | Molex | |||||||||||||||||||||
|
52207-0560
Molex
|
$0.0618 | Yes | Yes | Active | 5 | 1 | 1 mm | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | EASY-ON, POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | TIN | NOT SPECIFIED | 0.039 inch | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | MOLEX LLC | ROHS AND REACH COMPLIANT | compliant | Molex | EAR99 | |||||||||||||||||||||||||||||||||||
|
68705-402
Amphenol Communications Solutions
|
$0.0745 | No | Active | 2 | 1 | 2.54 mm | MALE | BOARD | TIN (100) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | BERGSTRIP | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
70555-0049
Molex
|
$0.0775 | Yes | Yes | Active | 15 | 1 | 2.54 mm | 1 | 15 mΩ | 3 A | MALE | 50 Cycles | BOARD | GLASS FILLED POLYCARBONATE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | SL | 600VAC V | NO | 1 GΩ | CTR W/GUIDE SLOTS | NO | NO | e3 | NO | UL, CSA | 94V-0 | -40 °C | 125 °C | SOLDER HOLDING POSTS | RECEPTACLE | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LATCH | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SOLDER | 0.275 inch | 0.535 inch | 1.636 inch | 0.13 inch | MOLEX LLC | N | compliant | Molex | EAR99 | 8536.69.40.40 | |||||||||||
|
70519CLF
Amphenol Communications Solutions
|
$0.0777 | Active | 15 Position | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
68705-102HLF
Amphenol Communications Solutions
|
$0.0780 | Yes | Active | 2 | 1 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | 2 | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
70520CLF
Amphenol Communications Solutions
|
$0.0797 | Active | 25 Position | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
70526CLF
Amphenol Communications Solutions
|
$0.0808 | Active | 37 Position | unknown |