Filter Your Search
1 - 3 of 3 results
|
70F226AI
JW Miller
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 2.2 µH | 96 mΩ | 10 % | NO | 7.96 MHz | 1.132 A | 87 MHz | IRON | 43 | RF INDUCTOR | 1 | NO | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | AXIAL | PRINTED WIRING PIN | JW MILLER MAGNETICS | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
70F226AI
Bourns Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 2.2 µH | 156 mΩ | 10 % | NO | 7.9 MHz | 1.132 A | 87 MHz | IRON | 43 | RF INDUCTOR | 1 | NO | 105 °C | -55 °C | Wirewound | 2 | Axial | TUBULAR PACKAGE | AXIAL | WIRE | 635 µm | 31.75 mm | 4.064 mm | 6.35 mm | BOURNS INC | unknown | EAR99 | 8504.50.80.00 | AXIAL LEADED | |||||
|
70F226AI-RC
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 2.2 µH | 156 mΩ | 10 % | NO | 7.9 MHz | 1.132 A | 87 MHz | IRON | 43 | HIGH VOLTAGE CHOKE | 1 | NO | e1 | 105 °C | -55 °C | Varnish Coating | 2 | Axial | TUBULAR PACKAGE | TIN SILVER COPPER | AXIAL | WIRE | 635 µm | 31.75 mm | 4.064 mm | 6.35 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | Bourns |