Filter Your Search
1 - 10 of 220 results
|
70C-3A
Eaton Corporation
|
$23.9200 | No | Active | 125 V | 300 V | 3 A | ELECTRIC FUSE | INDICATOR | 1 kA | CE; UL | e3 | INLINE/HOLDER | NO | Tin (Sn) | END CAP | 47.4 mm | 7.1 mm | EATON CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
70C120BF
Coors Components Inc
|
Check for Price | Transferred | 125 °C | -45 °C | NO | COORS COMPONENTS INC | unknown | EAR99 | 40 µs | 100 V/us | 150 mA | 3 V | 200 mA | 10 mA | 1.6 kA | 1.8 V | 110 kA | 1.2 kV | SCR | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BJ79C-3
Artesyn Embedded Technologies
|
Check for Price | Active | EMERSON NETWORK POWER | unknown | EAR99 | 8536.69.40.10 | RECEPTACLE | RF TRIAXIAL-BNC CONNECTOR | NICKEL | NICKEL | FEMALE | BAYONET | NO | NO | NO | NO | MULTIPLE MATING PARTS AVAILABLE | STRAIGHT | CABLE AND PANEL | GENERAL PURPOSE | YES | CRIMP | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
70C80B
Coors Components Inc
|
Check for Price | Transferred | 125 °C | -40 °C | NO | COORS COMPONENTS INC | unknown | EAR99 | 40 µs | 100 V/us | 150 mA | 3 V | 200 mA | 10 mA | 1.6 kA | 1.8 V | 110 kA | 800 V | SCR | , | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BJ379C-7
Artesyn Embedded Technologies
|
Check for Price | Obsolete | EMERSON NETWORK POWER | unknown | EAR99 | 8536.69.40.10 | RECEPTACLE | TRIAXIAL CONNECTOR | NICKEL | NICKEL | FEMALE | THREADED | NO | NO | NO | NO | MULTIPLE MATING PARTS AVAILABLE | STRAIGHT | CABLE AND PANEL | GENERAL PURPOSE | YES | CRIMP | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
305-1148-13
Trompeter
|
Check for Price | Obsolete | TROMPETER ELECTRONICS INC | unknown | PLUG | RF TRIAXIAL-BNC CONNECTOR | NICKEL | NICKEL | MALE | BAYONET | NO | NO | NO | NO | STRAIGHT | CABLE | GENERAL PURPOSE | NO | CRIMP | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
F070C100N
IXYS Corporation
|
Check for Price | Obsolete | 690 V | 690 V | 100 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 690 VDC: 100000 A | 2080 J | 100 kA | IEC; UL; VDE | INLINE/HOLDER | NO | END CAP | 58 mm | 22.2 mm | IXYS CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
70C120BF
Microsemi Corporation
|
Check for Price | No | No | Obsolete | e0 | 125 °C | -65 °C | NO | TIN LEAD | MICROSEMI CORP | unknown | EAR99 | 100 µs | 200 V/us | 100 mA | 3 V | 200 mA | 1.2 kV | SCR | 8541.30.00.80 | TO-83, 2 PIN | TO-83 | 2 | SINGLE | TO-208AD | O-MUPM-D2 | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | Not Qualified | 110 A | 10 mA | 1.2 kV | SOLDER LUG | UPPER | |||||||||||||||||||||||||||||||||||
|
70C60BFE3
Microsemi Corporation
|
Check for Price | Obsolete | 125 °C | -65 °C | NO | MICROSEMI CORP | unknown | EAR99 | 100 mA | 600 V | SCR | 8541.30.00.80 | POST/STUD MOUNT, O-MUPM-D2 | SINGLE | TO-208AD | O-MUPM-D2 | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | 110 A | 600 V | SOLDER LUG | UPPER | |||||||||||||||||||||||||||||||||||||||||||||||
|
BJ79CTL
Cinch Connectivity Solutions
|
Check for Price | Active | APPLICABLE CABLE: BELDEN 88232 | CINCH CONNECTIVITY SOLUTIONS | compliant | EAR99 | 8536.69.40.10 | RECEPTACLE | RF TRIAXIAL-BNC CONNECTOR | NICKEL | NICKEL | FEMALE | BAYONET | NO | NO | NO | NO | STRAIGHT | CABLE AND PANEL | GENERAL PURPOSE | YES | CRIMP |