Filter Your Search
1 - 3 of 3 results
|
70IMX4-05-9L
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 70 V | 5 V | 121 V | 40 V | 4.95 V | 5.05 V | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | OTHER | 4 W | R-PDSO-F11 | e0 | Not Qualified | 71 °C | -40 °C | 11 | PLASTIC/EPOXY | SOF | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | FLAT | 2.54 mm | DUAL | 20 mm | 33 mm | 9.4 mm | POWER-ONE INC | DIP | SOF, | 24 | compliant | EAR99 | ||||
|
70IMX4-05-9Z
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 70 V | 5 V | 121 V | 40 V | 4.96 V | 5.04 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | OTHER | 4 W | R-XDMA-P7 | e0 | Not Qualified | 71 °C | -40 °C | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | DIP | , | 24 | compliant | EAR99 | |||||||||
|
70IMX4-05-9
Bel Power Solutions
|
Check for Price | Yes | Obsolete | 70 V | 5 V | 121 V | 40 V | 4.96 V | 5.04 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | OTHER | 3.5 W | R-XDMA-P7 | Not Qualified | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | POWER-ONE INC | DIP | , | 24 | compliant | EAR99 |