Filter Your Search
1 - 10 of 19 results
![]() |
70IMX7-24-24-8G
Bel Power Solutions
|
$91.1037 | Yes | Yes | Transferred | 70 V | 24 V | 121 V | 40 V | 23.75 V | 24.25 V | 150 mA | 2 | NO | NO | ADDITIONAL 24V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 1 % | 3 % | 1 | HYBRID | INDUSTRIAL | 7.2 W | 500 ms | R-XDMA-T9 | Not Qualified | CE, TUV, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 25.4 mm | 50.8 mm | POWER-ONE INC | MODULE | , | 9 | compliant | EAR99 | Bel Power Solutions | ||||||
|
70IMX7-24-24-8XM
Bel Fuse
|
Check for Price | No | Active | 70 V | 24 V | 121 V | 40 V | 24 V | 25.2 V | 2 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | INDUSTRIAL | 7 W | R-XDMA-L9 | e0 | Not Qualified | 85 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | TIN LEAD | L BEND | DUAL | BEL FUSE INC | , | compliant | EAR99 | ||||||||||||||||||
|
70IMX7-24-24-8L
Bel Fuse
|
Check for Price | No | Active | 70 V | 24 V | 121 V | 40 V | 18 V | 25.2 V | 2 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | INDUSTRIAL | 7 W | R-XDSO-N18 | e0 | Not Qualified | 85 °C | -40 °C | 18 | UNSPECIFIED | SON | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | NO LEAD | DUAL | BEL FUSE INC | 2 X 1 INCH, 10.50 MM HEIGHT, SMT-18 | compliant | EAR99 | |||||||||||||||||
|
70IMX7-24-24-8M
Bel Power Solutions
|
Check for Price | No | Obsolete | 70 V | 24 V | 121 V | 40 V | 24 V | 25.2 V | 2 | YES | YES | ADDITIONAL 24V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 1 % | 3 % | 1 | CURRENT; OUTPUT OVER VOLTAGE | HYBRID | INDUSTRIAL | 7 W | R-XDSO-G9 | Not Qualified | UL; LGA | 85 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | MELCHER | , | unknown | EAR99 | |||||||||||||||
|
70IMX7-24-24-8Z
Bel Fuse
|
Check for Price | No | Active | 70 V | 24 V | 121 V | 40 V | 23.75 V | 24.25 V | 130 mA | 2 | NO | NO | ADDITIONAL 24V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 1 % | 3 % | 1 | HYBRID | INDUSTRIAL | 7.2 W | 500 ms | R-XDMA-T9 | e0 | Not Qualified | UL, CSA | 85 °C | -40 °C | 9 | UNSPECIFIED | DIP | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | DUAL | 23 mm | 48 mm | BEL FUSE INC | PACKAGE-9 | unknown | EAR99 | |||||||||
|
70IMX7-24-24-8XM
Bel Power Solutions
|
Check for Price | No | Transferred | 70 V | 24 V | 121 V | 40 V | 24 V | 25.2 V | 2 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 1 % | 3 % | 1 | CURRENT; OUTPUT OVER VOLTAGE | HYBRID | INDUSTRIAL | 7 W | R-XDSO-L9 | Not Qualified | UL; LGA | 85 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | YES | L BEND | DUAL | MELCHER | , | unknown | EAR99 | ||||||||||||||||
![]() |
70IMX7-2424-8XC
Bel Power Solutions
|
Check for Price | No | No | Transferred | 70 V | 24 V | 121 V | 40 V | 18 V | 25.2 V | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | INDUSTRIAL | 7 W | R-XDMA-P5 | e0 | Not Qualified | 85 °C | -40 °C | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | MODULE | , | 5 | compliant | EAR99 | ||||||||||||||||
![]() |
70IMX7-24-24-8X
Bel Power Solutions
|
Check for Price | No | No | Transferred | 70 V | 24 V | 121 V | 40 V | 24 V | 25.2 V | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | INDUSTRIAL | 7 W | R-XDMA-T9 | e0 | Not Qualified | 85 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | DUAL | POWER-ONE INC | MODULE | , | 9 | compliant | EAR99 | |||||||||||||||
|
70IMX7-24-24-8Z
Bel Power Solutions
|
Check for Price | No | No | Transferred | 70 V | 24 V | 121 V | 40 V | 23.75 V | 24.25 V | 130 mA | 2 | NO | NO | ADDITIONAL 24V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 1 % | 3 % | 1 | HYBRID | INDUSTRIAL | 7.2 W | 500 ms | R-XDMA-T9 | e0 | Not Qualified | UL, CSA | 85 °C | -40 °C | 9 | UNSPECIFIED | DIP | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | DUAL | 23 mm | 48 mm | POWER-ONE INC | DIP, | compliant | EAR99 | ||||||||
|
70IMX7-24-24-8
Bel Fuse
|
Check for Price | No | Not Recommended | 70 V | 24 V | 121 V | 40 V | 23.75 V | 24.25 V | 150 mA | 2 | NO | NO | ADDITIONAL 24V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 1 % | 3 % | 1 | HYBRID | INDUSTRIAL | 7.2 W | 500 ms | R-XDMA-T9 | e0 | Not Qualified | CE, TUV, UL | 85 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | DUAL | 25.4 mm | 50.8 mm | BEL FUSE INC | PACKAGE-9 | not_compliant | EAR99 |