Parametric results for: 7101J2AKI13 under Toggle Switches

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: 7101j2ak
Select parts from the table below to compare.
Compare
Compare
7101J2AKE3
ITT Interconnect Solutions
Check for Price No Transferred 20 mA 20 V 100000 Cycle(s) SPDT LATCHED TOGGLE SWITCH LEVER .02A@20VAC .02A@20VDC 20 mA 20 V e0 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE EPOXY TERMINAL SEALED NO Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier SOLDER 12.7 mm 6.86 mm 12.7 mm ITT CANNON compliant EAR99 8536.50.90.65
7101J2AKE3
C&K
Check for Price No No Obsolete 20 mA 20 V 100000 Cycle(s) SPDT LATCHED TOGGLE SWITCH LEVER .02A@20VAC .02A@20VDC 20 mA 20 V e0 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE EPOXY TERMINAL SEALED NO Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier SOLDER 12.7 mm 6.86 mm 12.7 mm C & K COMPONENTS INC not_compliant EAR99 8536.50.90.65
7101J2AKE1
C&K
Check for Price No No Obsolete 20 mA 20 V 100000 Cycle(s) SPDT LATCHED TOGGLE SWITCH LEVER .02A@20VAC .02A@20VDC 20 mA 20 V e0 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE EPOXY TERMINAL SEALED NO Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier SOLDER 12.7 mm 6.86 mm 12.7 mm C & K COMPONENTS INC not_compliant EAR99 8536.50.90.65
7101J2AKE2
ITT Interconnect Solutions
Check for Price No Transferred 20 mA 20 V 100000 Cycle(s) SPDT LATCHED TOGGLE SWITCH LEVER .02A@20VAC .02A@20VDC 20 mA 20 V e0 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE EPOXY TERMINAL SEALED NO Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier SOLDER 12.7 mm 6.86 mm 12.7 mm ITT CANNON compliant EAR99 8536.50.90.65
7101J2AKE1
ITT Interconnect Solutions
Check for Price No Transferred 20 mA 20 V 100000 Cycle(s) SPDT LATCHED TOGGLE SWITCH LEVER .02A@20VAC .02A@20VDC 20 mA 20 V e0 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE EPOXY TERMINAL SEALED NO Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier SOLDER 12.7 mm 6.86 mm 12.7 mm ITT CANNON compliant EAR99 8536.50.90.65
7101J2AKE2
C&K
Check for Price No No Obsolete 20 mA 20 V 100000 Cycle(s) SPDT LATCHED TOGGLE SWITCH LEVER .02A@20VAC .02A@20VDC 20 mA 20 V e0 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE EPOXY TERMINAL SEALED NO Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier SOLDER 12.7 mm 6.86 mm 12.7 mm C & K COMPONENTS INC not_compliant EAR99 8536.50.90.65