Filter Your Search
1 - 1 of 1 results
|
7101SYCQES2
C&K
|
Check for Price | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 0.01 mΩ | SPDT | LATCHED | SILVER | TOGGLE SWITCH | TOGGLE | 2A@250VAC | 5A@28VDC | 5 A | ON-ON | 120 V | 1400VAC V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 1/4-40 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | 12 | EPOXY | MIL-STD | NO | Silver (Ag) | COPPER ALLOY | SOLDER | 0.42 inch | 6.858 mm | 8.89 mm | 12.7 mm | 0.35 inch | 0.25 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 |