Filter Your Search
1 - 5 of 5 results
|
7107SY9CGE
C&K
|
$12.5395 | Yes | Active | 5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 5A@120VAC | 0.4VA@20VDC | 5A@28VDC | 5 A | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | COIN SILVER | STAINLESS STEEL | 3 | EPOXY | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.42 inch | 0.35 inch | 0.189 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.40 | |||||||
|
7107SY9CGE2
C&K
|
Check for Price | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 0.01 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 2A@250VAC | 0.4VA@20VDC | 5A@28VDC | 2 A | ON-OFF-(ON) | 250 V | 1400VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | BLACK | BRASS | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | COIN SILVER | STAINLESS STEEL | 12 | EPOXY | NO | TIN/NICKEL | COPPER ALLOY | SOLDER | 0.42 inch | 6.858 mm | 8.89 mm | 12.7 mm | 0.35 inch | 0.25 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.40 | |||||
|
7107SY9CGES2
C&K
|
Check for Price | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 0.01 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 2A@250VAC | 0.4VA@20VDC | 5A@28VDC | 2 A | ON-OFF-(ON) | 250 V | 1400VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | COIN SILVER | STAINLESS STEEL | 12 | EPOXY | NO | TIN/NICKEL | COPPER ALLOY | SOLDER | 0.42 inch | 6.858 mm | 8.89 mm | 12.7 mm | 0.35 inch | 0.25 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.40 | |||||
|
7107SY9CGES
C&K
|
Check for Price | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 0.01 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 2A@250VAC | 0.4VA@20VDC | 5A@28VDC | 2 A | ON-OFF-(ON) | 250 V | 1400VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | COIN SILVER | STAINLESS STEEL | 12 | EPOXY | NO | TIN/NICKEL | COPPER ALLOY | SOLDER | 0.42 inch | 6.858 mm | 8.89 mm | 12.7 mm | 0.35 inch | 0.25 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.40 | |||||
|
7107SY9CGE22
C&K
|
Check for Price | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 0.01 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 2A@250VAC | 0.4VA@20VDC | 5A@28VDC | 2 A | ON-OFF-(ON) | 250 V | 1400VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | BLACK | BRASS | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | COIN SILVER | STAINLESS STEEL | 12 | EPOXY | NO | TIN/NICKEL | COPPER ALLOY | SOLDER | 0.42 inch | 6.858 mm | 8.89 mm | 12.7 mm | 0.35 inch | 0.25 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.40 |