Filter Your Search
1 - 5 of 5 results
|
7108SD9W3SE22
C&K
|
Check for Price | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 0.01 mΩ | SPDT | MOMENTARY | SILVER | TOGGLE SWITCH | TOGGLE | 2A@250VAC | 5A@28VDC | 2 A | ON-(ON) | 250 V | 1400VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | BLACK | BRASS | 1/4-40 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | 3 | EPOXY | NO | TIN/NICKEL | COPPER ALLOY | WIRE WRAP | 0.42 inch | 6.858 mm | 8.89 mm | 12.7 mm | 0.35 inch | 0.425 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.40 | |||
|
7108SD9W3SES2
C&K
|
Check for Price | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 0.01 mΩ | SPDT | MOMENTARY | SILVER | TOGGLE SWITCH | TOGGLE | 2A@250VAC | 5A@28VDC | 2 A | ON-(ON) | 250 V | 1400VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 1/4-40 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | 3 | EPOXY | NO | TIN/NICKEL | COPPER ALLOY | WIRE WRAP | 0.42 inch | 6.858 mm | 8.89 mm | 12.7 mm | 0.35 inch | 0.425 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.40 | |||
|
7108SD9W3SES
C&K
|
Check for Price | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 0.01 mΩ | SPDT | MOMENTARY | SILVER | TOGGLE SWITCH | TOGGLE | 2A@250VAC | 5A@28VDC | 2 A | ON-(ON) | 250 V | 1400VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 1/4-40 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | 3 | EPOXY | NO | TIN/NICKEL | COPPER ALLOY | WIRE WRAP | 0.42 inch | 6.858 mm | 8.89 mm | 12.7 mm | 0.35 inch | 0.425 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.40 | |||
|
7108SD9W3SE2
C&K
|
Check for Price | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 0.01 mΩ | SPDT | MOMENTARY | SILVER | TOGGLE SWITCH | TOGGLE | 2A@250VAC | 5A@28VDC | 2 A | ON-(ON) | 250 V | 1400VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | BLACK | BRASS | 1/4-40 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | 3 | EPOXY | NO | TIN/NICKEL | COPPER ALLOY | WIRE WRAP | 0.42 inch | 6.858 mm | 8.89 mm | 12.7 mm | 0.35 inch | 0.425 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.40 | |||
|
7108SD9W3SE
C&K
|
Check for Price | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 0.01 mΩ | SPDT | MOMENTARY | SILVER | TOGGLE SWITCH | TOGGLE | 2A@250VAC | 5A@28VDC | 2 A | ON-(ON) | 250 V | 1400VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRIGHT CHROME | BRASS | 1/4-40 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | 3 | EPOXY | NO | TIN/NICKEL | COPPER ALLOY | WIRE WRAP | 0.42 inch | 6.858 mm | 8.89 mm | 12.7 mm | 0.35 inch | 0.425 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.40 |