Filter Your Search
1 - 5 of 5 results
|
7108T2PW1BE
C&K
|
$20.9439 | Yes | Yes | Active | 20 mA | 20 V | 40000 Cycle(s) | 0.01 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | HIGH FLATTED, ANTI-ROTATION | 0.4VA@20VAC | .02A@20VAC | .02A@20VDC | 20 mA | ON-(ON) | 20 V | 1400VAC V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | CHROME | CHROME | BRASS | 15/32-32 | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | EPOXY TERMINAL SEALED | NO | GOLD OVER NICKEL | COPPER ALLOY | WIRE WRAP | 0.61 inch | 6.86 mm | 8.89 mm | 12.7 mm | 0.502 inch | 0.964 inch | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.40 | ||
|
7108T2PW1BE2
C&K
|
Check for Price | Yes | Active | 100000 Cycle(s) | 0.01 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VAC | ON-(ON) | 1400VAC V | 1 GΩ | -30 °C | 85 °C | BLACK | CHROME | BRASS | 15/32-32 | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | EPOXY | GOLD/NICKEL | COPPER ALLOY | WIRE WRAP | 0.61 inch | 6.858 mm | 8.89 mm | 12.7 mm | 0.502 inch | 0.964 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.40 | |||||||||||||
|
7108T2PW1BES
C&K
|
Check for Price | Yes | Active | 100000 Cycle(s) | 0.01 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VAC | ON-(ON) | 1400VAC V | 1 GΩ | -30 °C | 85 °C | CHROME | CHROME | BRASS | 15/32-32 | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | EPOXY | GOLD/NICKEL | COPPER ALLOY | WIRE WRAP | 0.61 inch | 6.858 mm | 8.89 mm | 12.7 mm | 0.502 inch | 0.964 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.40 | |||||||||||||
|
7108T2PW1BE22
C&K
|
Check for Price | Yes | Active | 100000 Cycle(s) | 0.01 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VAC | ON-(ON) | 1400VAC V | 1 GΩ | -30 °C | 85 °C | BLACK | CHROME | BRASS | 15/32-32 | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | EPOXY | GOLD/NICKEL | COPPER ALLOY | WIRE WRAP | 0.61 inch | 6.858 mm | 8.89 mm | 12.7 mm | 0.502 inch | 0.964 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.40 | |||||||||||||
|
7108T2PW1BES2
C&K
|
Check for Price | Yes | Active | 100000 Cycle(s) | 0.01 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VAC | ON-(ON) | 1400VAC V | 1 GΩ | -30 °C | 85 °C | CHROME | CHROME | BRASS | 15/32-32 | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | EPOXY | GOLD/NICKEL | COPPER ALLOY | WIRE WRAP | 0.61 inch | 6.858 mm | 8.89 mm | 12.7 mm | 0.502 inch | 0.964 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.40 |