Filter Your Search
1 - 5 of 5 results
|
7108SPYZBE2
C&K
|
Check for Price | Yes | Active | 100000 Cycle(s) | 0.01 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VDC | ON-(ON) | 1400VAC V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | 25 deg | BLACK | BRASS | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | EPOXY | NO | TIN/NICKEL | COPPER ALLOY | SOLDER LUG | 0.42 inch | 6.858 mm | 8.89 mm | 12.7 mm | 0.35 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.40 | ||||
|
7108SPYZBE
C&K
|
Check for Price | Yes | Active | 100000 Cycle(s) | 0.01 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VDC | ON-(ON) | 1400VAC V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRIGHT CHROME | BRASS | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | EPOXY | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER LUG | 0.42 inch | 6.858 mm | 8.89 mm | 12.7 mm | 0.35 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.40 | ||
|
7108SPYZBES2
C&K
|
Check for Price | Yes | Active | 100000 Cycle(s) | 0.01 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VDC | ON-(ON) | 1400VAC V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | EPOXY | NO | TIN/NICKEL | COPPER ALLOY | SOLDER LUG | 0.42 inch | 6.858 mm | 8.89 mm | 12.7 mm | 0.35 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.40 | ||||
|
7108SPYZBES
C&K
|
Check for Price | Yes | Active | 100000 Cycle(s) | 0.01 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VDC | ON-(ON) | 1400VAC V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | EPOXY | NO | TIN/NICKEL | COPPER ALLOY | SOLDER LUG | 0.42 inch | 6.858 mm | 8.89 mm | 12.7 mm | 0.35 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.40 | ||||
|
7108SPYZBE22
C&K
|
Check for Price | Yes | Active | 100000 Cycle(s) | 0.01 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VDC | ON-(ON) | 1400VAC V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | 25 deg | BLACK | BRASS | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | EPOXY | NO | TIN/NICKEL | COPPER ALLOY | SOLDER LUG | 0.42 inch | 6.858 mm | 8.89 mm | 12.7 mm | 0.35 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.40 |