Filter Your Search
1 - 3 of 3 results
|
7109J3ZBE2
C&K
|
$11.5887 | Yes | Active | 40000 Cycle(s) | 0.1 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | ROCKER SWITCH | ROCKER | 0.4VA@20VAC | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | 25 deg | BLACK | MATTE | NYLON | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | EPOXY | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | QUICK CONNECT | 0.32 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.40 | |||||||
|
7109J3ZBE21
C&K
|
Check for Price | Yes | Active | 100000 Cycle(s) | 0.01 mΩ | SPDT | GOLD OVER NICKEL | ROCKER SWITCH | ROCKER | 0.4VA@20VAC | ON-(ON) | 1400VAC V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | BLACK | NYLON | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | EPOXY | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER LUG | 0.407 inch | 6.985 mm | 8.7884 mm | 12.7 mm | 0.155 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | ||||||
|
7109J3ZBE22
C&K
|
Check for Price | Yes | Active | 100000 Cycle(s) | 0.01 mΩ | SPDT | GOLD OVER NICKEL | ROCKER SWITCH | ROCKER | 0.4VA@20VAC | ON-(ON) | 1400VAC V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | BLACK | NYLON | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | EPOXY | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER LUG | 0.407 inch | 6.985 mm | 8.7884 mm | 12.7 mm | 0.155 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 |