Filter Your Search
1 - 1 of 1 results
|
71BD30-01-2-AJN
Grayhill Inc
|
$13.7670 | Yes | Yes | Active | 250 mA | 28 V | 15000 Cycle(s) | 0.05 mΩ | 1 | 6 | DP6T | LATCHED | GOLD OVER NICKEL | ROTARY SWITCH | ADJUSTABLE STOP TYPE | ROHS, ADJUSTABLE STOP | .25A@115VAC | .25A@28VDC | 250 mA | 115 V | 500VAC V | 1 GΩ | e4 | PANEL MOUNT-THREADED | STAINLESS STEEL | 3/8-32 | BERYLLIUM COPPER | SILVER | BREAK-BEFORE-MAKE | BRASS | 30 deg | NO | GOLD OVER NICKEL | BRASS | SOLDER | 0.375 inch | 19.33 mm | 17.45 mm | 0.312 inch | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | Grayhill |