Filter Your Search
1 - 10 of 93 results
|
71E30-02-1-11S
Grayhill Inc
|
$29.3035 | Yes | Yes | Active | 15000 Cycle(s) | 1 | 11 | SP11T | LATCHED | ROTARY SWITCH | SHAFT TYPE | .3A@115VAC | 300 mA | 115 V | e4 | PANEL MOUNT-THREADED | 30 deg | NO | GOLD OVER NICKEL | SOLDER | 24.87 mm | 17.45 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | |||||||
|
71E30-01-1-07N
Grayhill Inc
|
$34.9185 | Yes | Active | ROTARY SWITCH | GRAYHILL INC | unknown | EAR99 | 8536.50.70.00 | Grayhill | ||||||||||||||||||||||||
|
71E30-01-1-08N
Grayhill Inc
|
$35.5191 | Yes | Active | 15000 Cycle(s) | 1 | 8 | SP8T | LATCHED | ROTARY SWITCH | .3A@115VAC | 300 mA | 115 V | e4 | PANEL MOUNT | 30 deg | NO | GOLD OVER NICKEL | SCREW | 19.33 mm | 17.45 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | ROHS COMPLIANT | ||||||||
|
71E30-01-2-06N
Grayhill Inc
|
$36.1369 | Yes | Yes | Active | 250 mA | 28 V | 15000 Cycle(s) | 1 | 6 | DP6T | LATCHED | ROTARY SWITCH | SHAFT TYPE | .25A@115VAC | .25A@28VDC | 250 mA | 115 V | e4 | PANEL MOUNT-THREADED | 30 deg | NO | GOLD OVER NICKEL | SOLDER | 18.54 mm | 17.45 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | ROHS COMPLIANT | |||
|
71E30-01-3-04S
Grayhill Inc
|
$43.6579 | Yes | Yes | Active | 1 | 4 | 3P4T | LATCHED | ROTARY SWITCH | SHAFT TYPE | e4 | PANEL MOUNT-THREADED | 30 deg | NO | GOLD OVER NICKEL | SOLDER | 18.54 mm | 17.45 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | ROHS COMPLIANT | ||||||||||
|
71E30-02-1-07S
Grayhill Inc
|
$45.3050 | Yes | Active | 15000 Cycle(s) | 1 | 7 | SP7T | LATCHED | ROTARY SWITCH | .3A@115VAC | 300 mA | 115 V | e4 | PANEL MOUNT | 30 deg | NO | GOLD OVER NICKEL | SCREW | 24.87 mm | 17.45 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | ROHS COMPLIANT | ||||||||
|
71E30-02-1-09S
Grayhill Inc
|
$45.3050 | Yes | Active | 15000 Cycle(s) | 1 | 9 | SP9T | LATCHED | ROTARY SWITCH | .3A@115VAC | 300 mA | 115 V | e4 | PANEL MOUNT | 30 deg | NO | GOLD OVER NICKEL | SCREW | 24.87 mm | 17.45 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | ROHS COMPLIANT | ||||||||
|
71E30-02-2-06S
Grayhill Inc
|
$47.1141 | Yes | Yes | Active | 15000 Cycle(s) | 1 | 6 | DP6T | LATCHED | ROTARY SWITCH | SHAFT TYPE | .3A@115VAC | 300 mA | 115 V | e4 | PANEL MOUNT-THREADED | 30 deg | NO | GOLD OVER NICKEL | SOLDER | 24.87 mm | 17.45 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | |||||||
|
71E30-02-2-04N
Grayhill Inc
|
$47.1141 | Yes | Yes | Active | 15000 Cycle(s) | 1 | 4 | DP4T | LATCHED | ROTARY SWITCH | SHAFT TYPE | .3A@115VAC | 300 mA | 115 V | e4 | PANEL MOUNT-THREADED | 30 deg | NO | GOLD OVER NICKEL | SOLDER | 24.87 mm | 17.45 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | |||||||
|
71E30-03-1-10N
Grayhill Inc
|
$55.0964 | Yes | Active | 15000 Cycle(s) | 1 | 10 | SP10T | LATCHED | ROTARY SWITCH | .3A@115VAC | 300 mA | 115 V | e4 | PANEL MOUNT | 30 deg | NO | GOLD OVER NICKEL | SCREW | 30.4 mm | 17.45 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | ROHS COMPLIANT |