Filter Your Search
1 - 8 of 8 results
|
ST125C276MAJ05
Kyocera AVX Components
|
$7.4251 | No | No | Active | 27 µF | 50 V | 20 % | 6325 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 10 | RECTANGULAR PACKAGE | DIP | YES | Tin/Lead (Sn/Pb) | J BEND | 3.56 mm | 15.9 mm | 6.35 mm | AVX CORP | , 6325 | not_compliant | EAR99 | 8532.24.00.20 | ||
|
ST121C126MAJ05
Kyocera AVX Components
|
$10.2143 | No | No | Active | 12 µF | 100 V | 20 % | 6325 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 10 | RECTANGULAR PACKAGE | DIP | YES | Tin/Lead (Sn/Pb) | J BEND | 3.56 mm | 15.9 mm | 6.35 mm | AVX CORP | , 6325 | not_compliant | EAR99 | 8532.24.00.20 | ||
|
RT121C126MAL05
Kyocera AVX Components
|
Check for Price | Yes | Active | 12 µF | 100 V | 20 % | 6325 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 10 | DIP | YES | GULL WING | 3.56 mm | 15.9 mm | 6.35 mm | AVX CORP | , 6325 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
RT121C126MAJ05
Kyocera AVX Components
|
Check for Price | Yes | Active | 12 µF | 100 V | 20 % | 6325 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 10 | DIP | YES | J BEND | 3.56 mm | 15.9 mm | 6.35 mm | AVX CORP | , 6325 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
RT125C276MAL05
Kyocera AVX Components
|
Check for Price | Yes | Active | 27 µF | 50 V | 20 % | 6325 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 10 | DIP | YES | GULL WING | 3.56 mm | 15.9 mm | 6.35 mm | AVX CORP | , 6325 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
ST121C126MAL05
Kyocera AVX Components
|
Check for Price | No | No | Active | 12 µF | 100 V | 20 % | 6325 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 10 | RECTANGULAR PACKAGE | DIP | YES | Tin/Lead (Sn/Pb) | GULL WING | 3.56 mm | 15.9 mm | 6.35 mm | AVX CORP | , 6325 | not_compliant | EAR99 | 8532.24.00.20 | ||
|
ST125C276MAL05
Kyocera AVX Components
|
Check for Price | No | No | Active | 27 µF | 50 V | 20 % | 6325 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 10 | RECTANGULAR PACKAGE | DIP | YES | Tin/Lead (Sn/Pb) | GULL WING | 3.56 mm | 15.9 mm | 6.35 mm | AVX CORP | , 6325 | not_compliant | EAR99 | 8532.24.00.20 | ||
|
RT125C276MAJ05
Kyocera AVX Components
|
Check for Price | Yes | Active | 27 µF | 50 V | 20 % | 6325 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 10 | DIP | YES | J BEND | 3.56 mm | 15.9 mm | 6.35 mm | AVX CORP | , 6325 | compliant | EAR99 | 8532.24.00.20 |