Filter Your Search
1 - 2 of 2 results
|
7201J1V5GE2
C&K
|
$17.6019 | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 0.1 mΩ | DPDT | GOLD OVER NICKEL | ROCKER SWITCH | ROCKER | 0.4VA@20VAC | 5A@120VAC | 5A@28VDC | 5 A | ON-ON | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | BLACK | MATTE | NYLON | COPPER ALLOY | GOLD OVER NICKEL | COIN SILVER | STAINLESS STEEL | 6 | EPOXY | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.31 inch | 0.125 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | ||||||||
|
7201J1V5GE2
ITT Interconnect Solutions
|
Check for Price | Obsolete | 5 A | 28 V | 100000 Cycle(s) | 0.01 mΩ | DPDT | GOLD OVER NICKEL | ROCKER SWITCH | ROCKER | 2A@250VAC | 0.4VA@20VDC | 5A@28VDC | 2 A | ON-ON | 250 V | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | BLACK | MATTE | NYLON | COPPER ALLOY | GOLD OVER NICKEL | SILVER | STAINLESS STEEL | GLASS FILLED NYLON | 8 | EPOXY | MIL-STD | NO | GOLD/NICKEL | COPPER ALLOY | SOLDER | PARTIAL | 0.299 inch | 11.43 mm | 33.4264 mm | 12.7 mm | 0.125 inch | ITT CANNON | unknown | EAR99 | 8536.50.70.00 |