Filter Your Search
1 - 3 of 3 results
|
7201K2CQE2
C&K
|
$8.5962 | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 0.01 mΩ | DPDT | SILVER | TOGGLE SWITCH | LOCKING LEVER | 5A@120VAC | 5A@28VDC | 5 A | ON-ON | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | BLACK | BRASS | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | 6 | EPOXY | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER | 0.634 inch | 0.189 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | |||||||||
|
7201K2CQE
C&K
|
$11.1254 | Yes | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 0.01 mΩ | DPDT | LATCHED | SILVER | TOGGLE SWITCH | LOCKING LEVER | 5A@120VAC | 5A@28VDC | 5 A | ON-ON | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | NATURAL ALUMINUM | BRASS | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | 6 | EPOXY TERMINAL SEALED | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER | 0.634 inch | 11.43 mm | 10.41 mm | 12.7 mm | 0.189 inch | C & K COMPONENTS LLC | not_compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | |||
|
7201K2CQE
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 5 A | 28 V | 100000 Cycle(s) | DPDT | LATCHED | TOGGLE SWITCH | LOCKING LEVER | 5A@120VAC | 5A@28VDC | 5 A | 120 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 11.43 mm | 10.41 mm | 12.7 mm | ITT CANNON | compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT |