Filter Your Search
1 - 2 of 2 results
|
7203J50ABE2
C&K
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 40000 Cycle(s) | 0.1 mΩ | DPDT | LATCHED | GOLD OVER NICKEL | ROCKER SWITCH | ROCKER | 0.4VA@20VAC | .02A@20VAC | .02A@20VDC | 20 mA | ON-OFF-ON | 20 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | BLACK | MATTE | NYLON | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | 6 | EPOXY TERMINAL SEALED | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.177 inch | 12.7 mm | 11.43 mm | 12.7 mm | 0.125 inch | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | ||
|
7203J50ABE2
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 20 mA | 20 V | 40000 Cycle(s) | DPDT | LATCHED | ROCKER SWITCH | ROCKER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 12.7 mm | 11.43 mm | 12.7 mm | ITT CANNON | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 |