Filter Your Search
1 - 10 of 33 results
|
T7211C4
OTTO Engineering Inc
|
Check for Price | Active | 16 A | 28 V | 25000 Cycle(s) | DPST | MOMENTARY | TOGGLE SWITCH | 16A@115VAC | 16A@28VDC | 16 A | 115 V | -30 °C | 85 °C | PANEL MOUNT-THREADED | IP68 | NO | QUICK CONNECT | 21.84 mm | 22.1 mm | 27.94 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.40 | ||||||||||||||||||
|
T7-211C58
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 16 A | 28 V | 25000 Cycle(s) | DPST | MOMENTARY | TOGGLE SWITCH | BAT HANDLE TYPE | 16A@115VAC | 16A@28VDC | 16 A | 115 V | -30 °C | 85 °C | PANEL MOUNT-THREADED | ENVIRONMENTALLY SEALED; IP68 | NO | QUICK CONNECT | 21.84 mm | 22.1 mm | 27.94 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.40 | |||||||||||||||
|
T7-211C43
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 16 A | 28 V | 25000 Cycle(s) | DPST | MOMENTARY | TOGGLE SWITCH | ROCKER BUTTON TYPE | 16A@115VAC | 16A@28VDC | 16 A | 115 V | -30 °C | 85 °C | PANEL MOUNT-THREADED | IP68S | NO | QUICK CONNECT | 21.84 mm | 22.09 mm | 27.94 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.40 | ROHS COMPLIANT | ||||||||||||||
|
T7-211C1
OTTO Engineering Inc
|
Check for Price | Yes | Active | 16 A | 28 V | 25000 Cycle(s) | DPST | MOMENTARY | TOGGLE SWITCH | BAT HANDLE TYPE | STANDARD, SUBMERSIBLE | 0.5HP@115VAC | 10A@115VAC | 16A@115VAC | 16A@28VDC | 16 A | (ON)-OFF | 115 V | 1050VRMS V | -30 °C | 85 °C | PANEL MOUNT-THREADED | 28 deg | STAINLESS STEEL | 15/32-32 | IP68S | NO | BRASS | QUICK CONNECT | 0.66 inch | 21.84 mm | 22.09 mm | 27.94 mm | 0.47 inch | 0.4 inch | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.40 | ROHS COMPLIANT | |||
|
T7-211C35
OTTO Engineering Inc
|
Check for Price | Yes | Active | 16 A | 28 V | 25000 Cycle(s) | DPST | MOMENTARY | TOGGLE SWITCH | DOME BUTTON TYPE | 16A@115VAC | 16A@28VDC | 16 A | 115 V | -30 °C | 85 °C | PANEL MOUNT-THREADED | IP68S | NO | QUICK CONNECT | 21.84 mm | 22.09 mm | 27.94 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.40 | ROHS COMPLIANT | |||||||||||||||
|
T7-211C36
OTTO Engineering Inc
|
Check for Price | Yes | Active | 16 A | 28 V | 25000 Cycle(s) | DPST | MOMENTARY | TOGGLE SWITCH | DOME BUTTON TYPE | 16A@115VAC | 16A@28VDC | 16 A | 115 V | -30 °C | 85 °C | PANEL MOUNT-THREADED | IP68S | NO | QUICK CONNECT | 21.84 mm | 22.09 mm | 27.94 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.40 | ROHS COMPLIANT | |||||||||||||||
|
T7-211C45
OTTO Engineering Inc
|
Check for Price | Yes | Active | 16 A | 28 V | 25000 Cycle(s) | DPST | MOMENTARY | TOGGLE SWITCH | ROCKER BUTTON TYPE | 16A@115VAC | 16A@28VDC | 16 A | 115 V | -30 °C | 85 °C | PANEL MOUNT-THREADED | IP68S | NO | QUICK CONNECT | 21.84 mm | 22.09 mm | 27.94 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.40 | ROHS COMPLIANT | |||||||||||||||
|
T7-211C18
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 16 A | 28 V | 25000 Cycle(s) | DPST | MOMENTARY | TOGGLE SWITCH | BAT HANDLE TYPE | 16A@115VAC | 16A@28VDC | 16 A | 115 V | -30 °C | 85 °C | PANEL MOUNT-THREADED | ENVIRONMENTALLY SEALED; IP68 | NO | QUICK CONNECT | 21.84 mm | 22.1 mm | 27.94 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.40 | |||||||||||||||
|
T7-211C34
OTTO Engineering Inc
|
Check for Price | Yes | Active | 16 A | 28 V | 25000 Cycle(s) | DPST | MOMENTARY | TOGGLE SWITCH | DOME BUTTON TYPE | 16A@115VAC | 16A@28VDC | 16 A | 115 V | -30 °C | 85 °C | PANEL MOUNT-THREADED | IP68S | NO | QUICK CONNECT | 21.84 mm | 22.09 mm | 27.94 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.40 | ROHS COMPLIANT | |||||||||||||||
|
T7-211C11
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 16 A | 28 V | 25000 Cycle(s) | DPST | MOMENTARY | TOGGLE SWITCH | BAT HANDLE TYPE | 16A@115VAC | 16A@28VDC | 16 A | 115 V | -30 °C | 85 °C | PANEL MOUNT-THREADED | ENVIRONMENTALLY SEALED; IP68 | NO | QUICK CONNECT | 21.84 mm | 22.1 mm | 27.94 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.40 |