Filter Your Search
1 - 1 of 1 results
|
722XM4-6/SG
Teledyne Technologies Inc
|
Check for Price | Yes | Yes | Active | 290 mW | 120 Ω | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | 50 mA | 4.5 V | 4.5 V | 6 V | .25A@115VAC | 1A@28VDC | 2 ms | 2 ms | e4 | -55 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | Gold (Au) | SOLDER | 7.11 mm | 9.4 mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 |