Filter Your Search
1 - 8 of 8 results
|
7301SCWZQE
C&K
|
$24.9840 | Yes | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 0.01 mΩ | 3PDT | LATCHED | SILVER | TOGGLE SWITCH | TOGGLE | 5A@120VAC | 5A@28VDC | 5 A | ON-ON | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | 25 deg | CHROME | BRASS | 1/4-40 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | EPOXY TERMINAL SEALED | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER | 0.42 inch | 12.7 mm | 12.06 mm | 16.51 mm | 0.294 inch | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | |||||||
|
7301SCWZQE3
C&K
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 3PDT | LATCHED | TOGGLE SWITCH | 5A@120VAC | 5A@28VDC | 5 A | ON-ON | 120 V | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | EPOXY TERMINAL SEALED; IP67; SPLASH PROOF | NO | Silver (Ag) | SOLDER | 12.7 mm | 10.54 mm | 16.51 mm | C & K COMPONENTS INC | ROHS COMPLAINT | not_compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||||
|
7301SCWZQES
C&K
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 3PDT | LATCHED | TOGGLE SWITCH | 5A@120VAC | 5A@28VDC | 5 A | ON-ON | 120 V | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | EPOXY TERMINAL SEALED; IP67; SPLASH PROOF | NO | Silver (Ag) | SOLDER | 12.7 mm | 10.54 mm | 16.51 mm | C & K COMPONENTS INC | ROHS COMPLAINT | not_compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||||
|
7301SCWZQES2
C&K
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 3PDT | LATCHED | TOGGLE SWITCH | 5A@120VAC | 5A@28VDC | 5 A | ON-ON | 120 V | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | EPOXY TERMINAL SEALED; IP67; SPLASH PROOF | NO | Silver (Ag) | SOLDER | 12.7 mm | 10.54 mm | 16.51 mm | C & K COMPONENTS INC | ROHS COMPLAINT | not_compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||||
|
7301SCWZQE2
C&K
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 3PDT | LATCHED | TOGGLE SWITCH | 5A@120VAC | 5A@28VDC | 5 A | ON-ON | 120 V | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | EPOXY TERMINAL SEALED; IP67; SPLASH PROOF | NO | Silver (Ag) | SOLDER | 12.7 mm | 10.54 mm | 16.51 mm | C & K COMPONENTS INC | ROHS COMPLAINT | not_compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||||
|
7301SCWZQE22
C&K
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 3PDT | LATCHED | TOGGLE SWITCH | 5A@120VAC | 5A@28VDC | 5 A | ON-ON | 120 V | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | EPOXY TERMINAL SEALED; IP67; SPLASH PROOF | NO | Silver (Ag) | SOLDER | 12.7 mm | 10.54 mm | 16.51 mm | C & K COMPONENTS INC | ROHS COMPLAINT | not_compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||||
|
7301SCWZQE
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 5 A | 28 V | 100000 Cycle(s) | 0.01 mΩ | 3PDT | LATCHED | SILVER | TOGGLE SWITCH | TOGGLE BAT | SPLASHPROOF BUSHING | 5A@120VAC | 5A@28VDC | 5 A | ON-ON | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | 25 deg | BRIGHT CHROME | BRASS | 0.25 inch | 1/4-40 | COPPER ALLOY | SILVER | BREAK-BEFORE-MAKE | SILVER | STAINLESS STEEL | GLASS FILLED NYLON | EPOXY TERMINAL SEALED | MIL-STD | NO | Silver (Ag) | COPPER ALLOY | SOLDER | 0.41 inch | 12.7 mm | 12.06 mm | 16.51 mm | 0.294 inch | 0.155 inch | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.65 | |||
|
7301SCWZQE32
C&K
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 3PDT | LATCHED | TOGGLE SWITCH | 5A@120VAC | 5A@28VDC | 5 A | ON-ON | 120 V | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | EPOXY TERMINAL SEALED; IP67; SPLASH PROOF | NO | Silver (Ag) | SOLDER | 12.7 mm | 10.54 mm | 16.51 mm | C & K COMPONENTS INC | ROHS COMPLAINT | not_compliant | EAR99 | 8536.50.90.65 |