Filter Your Search
1 - 1 of 1 results
|
7305P4HZQE
C&K
|
Check for Price | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 0.01 mΩ | 3PDT | SILVER | TOGGLE SWITCH | TOGGLE | 2A@250VAC | 5A@28VDC | 2 A | (ON)-OFF-(ON) | 250 V | 1400VAC V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRIGHT CHROME | BRASS | 0.314 inch | 1/4-40 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | EPOXY | MIL-STD | NO | Silver (Ag) | COPPER ALLOY | SOLDER LUG | 0.25 inch | 12.7 mm | 12.065 mm | 16.51 mm | 0.296 inch | 0.095 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 |